BQ25176JEVM

Texas Instruments
595-BQ25176JEVM
BQ25176JEVM

Mfr.:

Description:
Power Management IC Development Tools BQ25176JEVM FOR BQ25 176J

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
5 V
3.5 V to 4.4 V
BQ25176J
BQ25176J
Brand: Texas Instruments
Output Current: 60 mA to 750 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ25176JEVM Evaluation Module

Texas Instruments BQ25176JEVM Evaluation Module is designed to evaluate and test the various operating modes of the BQ25176J 800mA linear battery charger IC. This evaluation module includes BQ25176J IC and LDO TPS7B8133. The BQ25176J charger is an integrated 800mA linear charger for 1-Cell Li-Ion, Li-Polymer, and LiFePO4 batteries targeted at space-limited portable applications. This evaluation module operates at 5V input voltage, 3.5V to 4.4V output voltage range, and 60mA to 750mA output current range. The BQ25176JEVM module is ideal for true wireless headsets, wearable accessories and smart bands, beauty and grooming, and electric toothbrushes.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.70 $68.70