DRV8825EVM

Texas Instruments
595-DRV8825EVM
DRV8825EVM

Mfr.:

Description:
Power Management IC Development Tools Eval Mod for DRV8825

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Boards
Stepper Motor Controller / Driver
8.2 V to 45 V
DRV8825
DRV8825
Brand: Texas Instruments
Interface Type: USB
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8825EVM Evaluation Module

Texas Instruments DRV8825EVM Evaluation Module consists of a 2.5A dual H-bridge motor driver with an on-chip indexer (step/dir control interface), supporting up to 32 micro-steps and a small number external of components that can be used to drive a single bipolar stepper motor. The on-board MSP430 MCU + software/GUI provides signaling and control. The Texas Instruments DRV8825EVM Evaluation Module lets designers quickly and easily evaluate the performance of TI DRV8825 motor drivers in specific applications.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$194.22 $194.22