TPSM843521EVM

Texas Instruments
595-TPSM843521EVM
TPSM843521EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM843521 evaluatio n board

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.8 V to 18 V
600 mV to 9 V
TPSM843521
TPSM843521EVM
Brand: Texas Instruments
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM843521EVM Evaluation Module

Texas Instruments TPSM843521EVM Evaluation Module is a fully assembled and tested circuit for developing the TPSM843521 module. The TPSM843521EVM operates from an input voltage range of 3.8V to 18V and offers a regulated 5.0V output with up to 5A load current. The TI TPSM843521EVM Evaluation Module features options, such as operation mode, soft-start time, and switching frequency, that can be easily adjusted or set via resistors and jumpers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.31 $61.31