MIKROE-6333

Mikroe
932-MIKROE-6333
MIKROE-6333

Mfr.:

Description:
Mobile Development Tools LR 11 Click - 915MHz

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
902 MHz to 928 MHz
453-00139R
3.3 V, 5 V
UART
LoRa
Brand: Mikroe
Description/Function: LR 11 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for IoT Devices
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

915MHz LR 11 Click

Mikroe 915MHz LR 11 Click is designed for long-range, low-power wireless communication in IoT applications. The board is based on the Ezurio 453-00139R ultra-low power LoraWAN module, part of the RM126x series. The module integrates the Silicon Labs EFR32 SoC and the Semtech SX1262 radio.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.00 $59.00