XK-9XR-DMM-5

Digi
888-XK-9XR-DMM-5
XK-9XR-DMM-5

Mfr.:

Description:
RF Development Tools Digi XBee XR 920, 920 MHz, MMT, Development Kit, Japan

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Development Tools
RoHS:  
Development Kits
RF Transceiver
DIGI XBEE XR 900
900 MHz
Brand: Digi
Interface Type: SPI, UART
Product Type: RF Development Tools
Series: XBee XR Micro 900
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® XR 920 Development Kit

Digi XBee® XR 920 Development Kit includes Digi XBee XR 920MHz micro-mount (MMT) modules, dipole antennas with U.FL connectors, and Digi XBIB-C development boards. These pre-certified modules provide a compact, reliable solution for long-range connectivity applications operating between 920.5MHz and 928.1MHz. Frequency Hopping Spread Spectrum (FHSS) and an industrial temperature range of -40°C to +85°C ensure robust performance in noisy, challenging environments. Digi Wireless Design Services (WDS) offers custom design, certification assistance, and expert support to help OEMs bring products to market smarter and faster.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.00 $199.00