ASEK31316-SUBKIT-T

Allegro MicroSystems
250-ASEK31316SUBKITT
ASEK31316-SUBKIT-T

Mfr.:

Description:
Multiple Function Sensor Development Tools

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Allegro MicroSystems
Product Type: Multiple Function Sensor Development Tools
Series: ASEK31316
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASEK31316-SUBKIT-T Kit

Allegro MicroSystems ASEK31316-SUBKIT-T Kit facilitates an extensive evaluation of the A31316 sensor IC. The A31316 3D Hall-Effect Magnetic Position Sensor IC is designed for on-/off-axis rotary and linear stroke position measurement in automotive, industrial, and consumer applications. The robust sensor IC integrates vertical and planar Hall-effect elements with precision temperature-compensation circuitry to detect two of three magnetic field components (X, Y, and Z).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.70 $196.70