MAX31889EVSYS#

Analog Devices / Maxim Integrated
700-MAX31889EVSYS#
MAX31889EVSYS#

Mfr.:

Description:
Temperature Sensor Development Tools (MAX31889EVKIT+MAX32630FTHR) 0.25 degree

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Systems
Temperature Sensor
MAX31889
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Temperature Sensor Development Tools
Series: MAX31889
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX31889EVSYS Evaluation System

Analog Devices Inc. MAX31889EVSYS Evaluation System provides a single platform to evaluate the MAX31889 Temperature Sensor with ±0.25°C accuracy. The MAX31889EVSYS consists of two boards connected through headers: a MAX32630FTHR Microcontroller Board and the MAX31889 EVKIT Board. The MAX32630FTHR Board includes the hardware and firmware necessary to access the PC GUI (Graphic User Interface). The MAX32630FTHR Board also provides power to the MAX31889 EV kit board. The MAX31889 EVKIT Board ships with jumpers preinstalled to allow quick evaluation of the MAX31889.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.04 $124.04