WISE-750-02A1E

Advantech
923-WISE-750-02A1E
WISE-750-02A1E

Mfr.:

Description:
Gateways Intelligent Vibration Gateway with 2x PCL-M10 Package

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Intelligent Vibration Gateways
200 kb/s
2 Port
Ethernet
10 VDC
30 VDC
0 C
+ 60 C
133 mm x 98 mm x 40 mm
Brand: Advantech
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1.48 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WISE-750 Intelligent Vibration Gateway

Advantech WISE-750 Intelligent Vibration Gateway is an all-in-one solution that includes AI (machine learning) training utility. It also features edge computing (inference firmware), data acquisition (ADC), and a high accuracy accelerometer. The accelerometer is for edge AI (machine learning) and vibration data acquisition, greatly reducing the complexity and the cost of implementation.

In Stock: 6

Stock:
6 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,235.30 $1,235.30