Zinnia Gateway

Toradex
145-0401
Zinnia Gateway

Mfr.:

Description:
Gateways

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Gateways
Gateways
ARM Cortex A53, ARM Cortex M7
1.6 GHz, 800 MHz
5 Gb/s
2 x USB 2.0, 2 x USB 3.0, 2 x Ethernet, 1 x RS-232, 1 x RS-484
CAN, Ethernet, GPIO, PCIe, UART, USB
9 V
32 V
- 40 C
+ 85 C
133.5 mm x 98.4 mm x 36.2 mm
Bulk
Brand: Toradex
Flash: 32 GB
Memory Type: LPDDR4
Operating Supply Voltage: 24 VDC
Product Type: Gateways
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5.3
Protocol - WiFi - 802.11: WiFi 5, 802.11ac
RAM: 4 GB
Security: AES, DES, SHA, RSA, ECC
Subcategory: Ethernet & Communication Modules
Part # Aliases: 04011000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$851.93 $851.93
$802.14 $8,021.40