- 40 C Gateways

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Eurotech Gateways ReliaGATE 15-10: Quark 400MHz, 512MB DRAM, 4GB eMMC on Board Flash, 1x Fast Eth,Yocto Linux, ReliaCELL Ready, ESF/IDP image is NOT included (select from the accessory list) Non-Stocked
$548.32
$527.24
Min.: 1
Mult.: 1
IoT Gateways Intel Quark SoC X1020D 400 MHz 150 Mb/s 2 Ethernet, 2 Serial, 3 USB Audio, CAN, Ethernet, GPIO, Serial, USB 6.5 V 36 V - 40 C + 80 C 137 mm x 97 mm x 43 mm
Eurotech Gateways M2M 3G CDMA-Sprint GPS WIF -40 - +85C
This product may require additional documentation to export from the United States.
Non-Stocked
$1,400.00
$1,346.16
Min.: 1
Mult.: 1
IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 40 C + 85 C 188 mm x 130 mm x 42.5 mm
Eurotech Gateways M2M 3G CDMA Verizon GPS WIFI -40 - +85C
This product may require additional documentation to export from the United States.
Non-Stocked
$1,400.00
$1,346.16
Min.: 1
Mult.: 1
IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 40 C + 85 C 188 mm x 130 mm x 42.5 mm
Ezurio Gateways Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, External Antenna, Battery Backup, MVNO SIM
Mouser does not sell this product in your region.
nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C 110.28 mm x 99.16 mm x 35.32 mm Bulk