Routers

Results: 757
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Advantech Routers LTE,3E,USB,2I/O,SD,232,485,2S,SL 2In Stock
$826.25
Min.: 1
Mult.: 1
Cellular Routers 3 x Ethernet, 2 x RS-232/RS-485 Ethernet, RS-232/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Delta Electronics Routers Industrial 4G/WAN Cloud Router, 1 WAN +1 LAN + 1 RS232 + 1RS485, universal bands, -4F to 167F 1In Stock
$811.65
$748.00
Min.: 1
Mult.: 1
Routers 150 Mb/s RS-485 - 20 C + 75 C 115.7 mm x 45 mm x 145.3 mm IP40 3.6 W
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - Embedded 2In Stock
20Expected 30/09/2026
$1,694.72
Min.: 1
Mult.: 1
Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm 32 MB IP50 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, with Accessory Kit (Global) 3In Stock
$599.22
$599.21
Min.: 1
Mult.: 1
Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Teltonika Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit. 10In Stock
$336.11
Min.: 1
Mult.: 1
Routers 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 300 Mb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 9 W 256 MB
Phoenix Contact Routers Router FL MGUARD1102 17In Stock
$694.69
Min.: 1
Mult.: 1
Security Routers 1 Gb/s 2 Port Ethernet 24 VDC 24 VDC 0 C + 60 C 130 mm x 45 mm x 130 mm IP20
Phoenix Contact Routers FL mGuard RS4000 VPN 4In Stock
$1,882.70
Min.: 1
Mult.: 1
Network Security Appliances 330 MHz 100 Mb/s 2 Port Ethernet, RJ-45 24 V 24 V - 20 C + 60 C 130 mm x 114 mm x 45 mm IP20

Phoenix Contact Routers FL MGUARD SMART2 VPN 2In Stock
$897.75
Min.: 1
Mult.: 1
Ethernet Routers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x USB Ethernet, USB 5 V 5 V 0 C + 40 C 77 mm x 115 mm x 27 mm
Phoenix Contact Routers FL MGUARD RS4004 TX/DTX VPN 2In Stock
$2,014.44
Min.: 1
Mult.: 1
Ethernet Routers 10 Mb/s, 100 Mb/s 6 x RJ45 RJ-45 24 V 24 V - 20 C + 60 C
Seeed Studio Routers Mini Router with Raspberry Pi Compute Module 4, Dual Gigabit Ethernet, 4GB RAM/32GB eMMC 43In Stock
$281.36
Min.: 1
Mult.: 1
Routers 2 Port PCIe, USB 5 VDC 5 VDC 0 C + 85 C
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 4 3In Stock
$499.01
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers Digi IX20 - CAT-M1, Dual Ethernet, RS-232, Wi-Fi, No Accessories 3In Stock
$569.00
Min.: 1
Mult.: 1
Cellular Routers 1.9 GHz, 2.4 GHz, 5 GHz 100 Mb/s 1 RS-232, 2 Ethernet Ethernet 9 VDC 30 VDC - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB IP30 RAM 2.5 W, 6 W 256 MB WPA
Advantech Routers Cellular Router,NAM,2xETH,RS232,485 6In Stock
$516.83
Min.: 1
Mult.: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Digi Routers Digi TX40 - 5G and 4G LTE-Advanced Pro, dual Ethernet, Wi-Fi 6, USB, RS-232, GNSS 4In Stock
$1,899.00
Min.: 1
Mult.: 1
MultiTech MTR-LNA7-B07-HZ
MultiTech Routers LTE Cat 4 Router with Fallback, Class 1 Division 2 Certified with DIN rail mounting plate (AT&T/Verizon) 1In Stock
$576.57
$543.98
Min.: 1
Mult.: 1
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - External 3In Stock
$2,057.83
Min.: 1
Mult.: 1
Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN

Teltonika Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. Type A power supply unit. 4In Stock
5Expected 12/10/2026
$577.77
Min.: 1
Mult.: 1
Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB
HMS Networks Routers CANbridge NT200, 2 CAN 1In Stock
$620.00
Min.: 1
Mult.: 1
Bridges 2 Port CAN 9 V 36 V - 40 C + 85 C 114.5 mm x 99 mm x 22.5 mm Bulk
Advantech Routers EMEA cat4,2xETH,1xRS232,1xRS485,GPS,WIFI 1In Stock
4Expected 01/10/2026
$550.90
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Advantech Routers Cellular Router,Cat4,ANZ,2xETH,RS232,RS4 2In Stock
$446.50
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Advantech Routers LTE,2ETH,USB,2I/O,SD,2SIM,PSE 1In Stock
$757.99
Min.: 1
Mult.: 1
Cellular Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Weidmuller Routers IE-SR-4TX 1In Stock
$1,062.78
Min.: 1
Mult.: 1
MEAN WELL Routers KNX IP Router 1In Stock
$343.03
$338.02
Min.: 1
Mult.: 1
Ethernet Routers 1 x RJ45 Ethernet 21 V 30 V - 5 C + 45 C 36 mm x 90 mm x 71 mm

Digi Routers Accel. 6335-MX06 1 USB CAT6
3In Stock
$549.01
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 6 20In Stock
$599.01
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509