Routers

Results: 762
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
MultiTech Routers LTE Cat 4 Cellular Router with Fallback, GNSS and Accessory Kit. (Global) Non-Stocked Lead-Time 8 Weeks
$670.97
$597.04
Min.: 1
Mult.: 1
Cellular Routers 150 Mb/s 9 VDC 36 VDC - 40 C + 75 C 117.07 mm x 117.07 mm x 38.1 mm IP30 5 W
MultiTech Routers LTE Cat 4 Router with Fallback, without Accessories (European Union/United Kingdom) Non-Stocked Lead-Time 8 Weeks
$509.21
$453.10
Min.: 1
Mult.: 1
MultiTech Routers LTE Cat 4 Router with Fallback and US Accessory Kit (AT&T/Verizon) Lead-Time 9 Weeks
$608.80
$541.71
Min.: 1
Mult.: 1
LTE Routers 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 150 Mb/s 1 x RJ45, 1 x Serial Ethernet, Serial 7 V 32 V - 40 C + 80 C 10.6 cm x 7.6 cm x 2.9 cm
MultiTech Routers LTE Cat 4 Cellular Router w/Wi-Fi and EU/GB Accessory Kit for European Union/United Kingdom Non-Stocked Lead-Time 10 Weeks
$615.85
$547.99
Min.: 1
Mult.: 1
LTE Routers 850 MHz to 2.1 GHz 4 Port USB 12 VDC 48 VDC - 10 C + 60 C 187 mm x 110 mm x 31 mm VLAN
Teltonika Routers Industrial Wireless Access Point with RS485. Serial-to-IP bridging. Mesh, STA, and Fast Roaming. integrated DIN rail mounting. 2 x Ethernet. WIFI. Regions: Global. No PSU. Non-Stocked Lead-Time 7 Weeks
$81.45
Min.: 10
Mult.: 10
Routers 580 MHz 2 Ethernet, RS485 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm 16 MB IP30 DDR2 2 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers CAN BUS CAT4 LTE Router. Native CAN FD hardware. Support for CANOpen and J1939 allows. GPS/GNSS, Wi-Fi 4, Dual SIM & eSIM, PoE-in, RS232, Ethernet, and a wide 9 - 57 VDC power range. Regions: Europe, Australia, Asia-Pacific. No PSU Non-Stocked Lead-Time 7 Weeks
$187.18
Min.: 10
Mult.: 10
Routers 575 MHz, 580 MHz 150 Mb/s 2 Port CAN, Ethernet, RJ45, RS-232 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB Bulk
Teltonika Routers RedCap 5G router with RS232/RS485. Dual SIM. 2 x Ethernet ports and WIFI. Regions: Global. No PSU. Not certified for USA. Non-Stocked Lead-Time 7 Weeks
$342.90
Min.: 10
Mult.: 10
Routers 580 MHz 2 Ethernet, RS485 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: Indian Non-Stocked Lead-Time 7 Weeks
$184.32
Min.: 10
Mult.: 10
Routers 580 MHz 150 Mb/s 2 Port Ethernet, SPI 9 VDC 30 VDC - 40 C + 65 C 83 mm x 74 mm x 25 mm 32 MB IP30 DDR2 4 W 128 MB
Teltonika Routers Global 4G edge router. CAT6. Docker support. Wi-Fi 6. Dual-core 1.3 GHz CPU, 1 GB RAM, and 8 GB flash memory. GPS. USB. 5 x Ethernet ports. 2 x SIM. eSIM. Region: Global. PSU: EU
20Expected 16/11/2026
$612.62
Min.: 1
Mult.: 1
Routers MediaTek 300 Mb/s 5 Port USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 104 mm 16 MB IP30 DDR4 22.5 W 1 GB WPA2, WPA3
Teltonika Routers Global 4G edge router. CAT6. Docker support. Wi-Fi 6. Dual-core 1.3 GHz CPU, 1 GB RAM, and 8 GB flash memory. GPS. USB. 5 x Ethernet ports. 2 x SIM. eSIM. Region: Global. PSU: UK
20Expected 16/11/2026
$612.62
Min.: 1
Mult.: 1
Routers MediaTek 300 Mb/s 5 Port USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 104 mm 16 MB IP30 DDR4 22.5 W 1 GB WPA2, WPA3
Teltonika Routers Global 4G edge router. CAT6. Docker support. Wi-Fi 6. Dual-core 1.3 GHz CPU, 1 GB RAM, and 8 GB flash memory. GPS. USB. 5 x Ethernet ports. 2 x SIM. eSIM. Region: Global. PSU: AU
20Expected 16/11/2026
$650.13
Min.: 1
Mult.: 1
Routers MediaTek 300 Mb/s 5 Port USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 104 mm 16 MB IP30 DDR4 22.5 W 1 GB WPA2, WPA3
Teltonika Routers Industrial non-cellular router. 4 x Gigabit Ethernet ports, WiFi 5 Ghz & 2.4 Ghz, Bluetooth LE, RutOS operating systrem. RMS cloud access. Australian power supply unit. Non-Stocked Lead-Time 9 Weeks
$231.00
Min.: 10
Mult.: 5
4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Routers 4G/3G/2G/LTE, 2 x LTE CAT6, Cellular Router, 2 x SIM, WiFi 5 Ghz & 2.4 Ghz, 5 x Ethernet, GNSS (GPS), Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit. Non-Stocked Lead-Time 7 Weeks
$547.23
Min.: 10
Mult.: 10
Cellular Routers ARM Cortex-A7 717 MHz 1000 Mb/s 5 x RJ45 Ethernet, RJ45, USB 9 V 50 V - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 22 W 256 MB AES-CCMP, PEAP, TKIP, WPA-PSK, WPA2-PSK, WPA-EAP, WPA3-EAP, WPA3-SAE
Teltonika Routers 802.11b/g/n (Wi-Fi 4) PoE, RJ45 Non-Stocked Lead-Time 8 Weeks
$62.86
Min.: 500
Mult.: 10
2.4 GHz 10 Mb/s, 100 Mb/s Ethernet 44 V 57 V - 40 C + 75 C 158 mm x 30 mm WPA2-Enterprise
Teltonika Routers 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867 Mbps (Dual Band, MU-MIMO) Non-Stocked Lead-Time 8 Weeks
$103.51
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 867 Mb/s, Ethernet 44 V 57 V - 40 C + 75 C 158 mm x 30 mm WPA2-Enterprise
Teltonika Routers 4G CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version, USA power supply. Non-Stocked Lead-Time 7 Weeks
$259.03
Min.: 10
Mult.: 10
Routers 580 MHz 50 Mb/s 2 Ethernet, RS485 9 VDC 30 VDC - 40 C + 75 C 100 mm x 85 mm x 30 mm 16 MB IP30 DDR2 4.7 W 128 MB WPA, WPA2, WPA3
METZ CONNECT Routers BMT-F-RTR BACnet-Router Non-Stocked Lead-Time 8 Weeks
$569.76
$546.99
Min.: 1
Mult.: 1
BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RJ-45 - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
METZ CONNECT Routers BMT-RTR/SC BACnet-Router / SC Non-Stocked Lead-Time 8 Weeks
$602.61
Min.: 1
Mult.: 1
BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-485 21.6 VDC 26.4 VDC - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
METZ CONNECT Routers BMT-F-RTR/SC BACnet-Router / SC Non-Stocked Lead-Time 8 Weeks
$620.68
Min.: 1
Mult.: 1
BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-485 21.6 VDC 26.4 VDC - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
ProSoft Technology Routers DeviceNet Router B - DeviceNet Scanner or Device Non-Stocked Lead-Time 3 Weeks
$2,709.01
Min.: 1
Mult.: 1
Routers 2 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 1.7 W
ProSoft Technology Routers Modbus Client/Server Router with EIP Target/Originator functionalities Non-Stocked Lead-Time 3 Weeks
$1,516.72
Min.: 1
Mult.: 1
Routers 2 Port Ethernet, Serial, USB 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 3.1 W
Siretta Routers QUARTZ-GOLD GIGABIT ROUTER 4G/3G EU FREQ, GPS/WIFI/2 LAN/1 SIM, 1 x RS232 + ANTENNAS/PSU/LAN CABLE Non-Stocked Lead-Time 8 Weeks
$444.90
$434.33
Min.: 10
Mult.: 1
Siretta Routers QUARTZ-GOLD GIGABIT ROUTER 4G/3G/2G EU FREQ GPS/GNSS/WIFI/2 LAN, (1 LAN, 1 WAN)/1 SIM, RS232 Non-Stocked Lead-Time 8 Weeks
$410.93
$392.87
Min.: 10
Mult.: 1
Siretta Routers QUARTZ-GOLD GIGABIT ROUTER 4G EU FREQ WIFI/2 LAN/1 SIM/1 x RS232 + ANTENNAS/PSU/LAN CABLE Non-Stocked Lead-Time 8 Weeks
$411.63
$401.85
Min.: 10
Mult.: 1
Siretta Routers QUARTZ-GOLD GIGABIT ROUTER 4G EU FREQ WIFI/2 LAN/1 SIM/1 x RS232 + ANTENNAS/PSU/LAN CABLE Non-Stocked Lead-Time 8 Weeks
$407.92
$398.15
Min.: 10
Mult.: 10