Routers

Results: 762
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Siretta Routers 5G ROUTER WITH 4GbE LAN, WIFI, DUAL SIM, RS232/485, 4 GPIO, ANTENNAS, PSU, CABLES Non-Stocked Lead-Time 8 Weeks
$876.05
Min.: 10
Mult.: 10
5G Industrial Routers RM500QAE, X55 600 MHz to 960 MHz, 880 MHz, 1.71 GHz to 2.68 GHz, 3.4 GHz to 3.6 GHz, 4.8 GHz to 4.9 GHz Ethernet, RS-232/485, WiFi 7.5 V 32 V - 30 C + 75 C 132 mm x 112 mm x 44 mm 256 GB IP30 DDR3 24 W 2 GB
Siretta Routers QUARTZ-LITE 4G/3G EU FREQ WITH 2 LAN/ 1 SIM / WIFI + ACCESSORIES Non-Stocked Lead-Time 8 Weeks
$377.32
$363.13
Min.: 10
Mult.: 10
Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 SIM LAN 7.5 V 32 V - 30 C + 70 C 103 mm x 73.5 mm x 23.5 mm
Siretta Routers QUARTZ 4G/3G EU FREQ WITH 2 LAN/ 2 SIM / WIFI / RS232 / 3DIO + ACCESSORIES Non-Stocked Lead-Time 8 Weeks
$427.64
$410.72
Min.: 10
Mult.: 1
Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 21 Mb/s 2 LAN, 1 Serial, 2 SIM LAN, Serial 7.5 V 26 V - 30 C + 70 C 102 mm x 100 mm x 42 mm Bulk
Siretta Routers QUARTZ-GOLD GIGABIT ROUTER 4G/3G/2G EU FREQ GPS/GNSS/WIFI/2 LAN, (1 LAN, 1 WAN)/1 SIM, RS232 Non-Stocked Lead-Time 8 Weeks
$433.14
Min.: 10
Mult.: 10
Siretta Routers QUARTZ-COMPACT ROUTER 4G US FREQ 1 x LAN, SIM, 1 x RS232 + ANTENNAS/PSU/LAN CABLE Non-Stocked Lead-Time 8 Weeks
$304.24
$282.81
Min.: 10
Mult.: 10
Routers 150 Mb/s 1 LAN, 1 Serial RS-232 5 VDC 32 VDC - 30 C + 70 C 78.5 mm x 59 mm x 23.5 mm
Siretta Routers QUARTZ-COMPACT ROUTER 4G US FREQ with GPS 1 x LAN, SIM, 1 x RS232 Non-Stocked Lead-Time 8 Weeks
$300.45
$289.64
Min.: 10
Mult.: 10
Routers 150 Mb/s 1 LAN, 1 Serial RS-232 5 VDC 32 VDC - 30 C + 70 C 78.5 mm x 59 mm x 23.5 mm
Lantronix Routers ROUTER E214 CHINA, INDONESIA, INDIA - LTE CAT. 1 BAND 5, 8, 3, 1; TDD 40, 41 - 3G FB 8,1 - 2G FB BAND 8, 3 - 2 ETHERNET, DUAL SIM, RS-232 PORT, WI-FI, SD CARD, 2 I/O - EPACK Non-Stocked Lead-Time 8 Weeks
$170.93
Min.: 1
Mult.: 1
Routers RS-232 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB 128 MB Bulk
Lantronix Routers Router E214 AT&T, T-MOBILE - LTE CAT. 1 BAND Non-Stocked Lead-Time 8 Weeks
$163.15
Min.: 1
Mult.: 1
Routers 2.4 GHz 150 Mb/s 1 Serial, 2 Ethernet Serial 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB DDR2 128 MB Bulk
Lantronix Routers Router E218 Brazil ANZ Thailand Malaysia Singapore - LTE Cat4 band 28 Non-Stocked Lead-Time 10 Weeks
$204.92
Min.: 1
Mult.: 1
Routers RS-232 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB 128 MB Bulk
Lantronix Routers ROUTER E218 LG U+ - LTE CAT4 BAND 5, 3, 1, 7 - 2 ETHERNET, DUAL SIM, RS-232 PORT, WI-FI, SD CARD, 2 I/O - EPACK Non-Stocked Lead-Time 10 Weeks
$194.24
Min.: 1
Mult.: 1
Routers RS-232 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB 128 MB Bulk
Hirschmann Routers EagleOne-0200T1T1SDDY90000HHEX Non-Stocked Lead-Time 10 Weeks
$3,292.46
Min.: 1
Mult.: 1
IP20
Hirschmann Routers Next-Generation, Field-Level Industrial Firewall with Enhanced Cybersecurity Including Deep Packet Inspection (DPI) Non-Stocked Lead-Time 5 Weeks
$2,902.23
Min.: 1
Mult.: 1
Firewall Network Appliances 5 Port SPI - 40 C + 70 C IP30
Belden Wire & Cable Routers Belden IAF-240 Industrial Firewall with Advanced Edition Subscription (3-year) Non-Stocked Lead-Time 12 Weeks
$2,282.24
Min.: 1
Mult.: 1
Belden Wire & Cable Routers Belden IAF-240 Industrial Firewall with Essential Edition Subscription (3-year) Non-Stocked Lead-Time 12 Weeks
$2,045.48
Min.: 1
Mult.: 1
Digi Routers Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU and antennas, no remote mounting kit. Non-Stocked Lead-Time 5 Weeks
$409.00
Min.: 1
Mult.: 1
LTE Cellular Extenders 150 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 18 V 18 V 0 C + 40 C 127 mm x 127 mm x 25 mm 512 MB 256 MB Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi EX50-2 (1 year) - 5G, Cat 20 fallback, Global, RS-232, 1 Serial Port, Wi-Fi 6, Dual Ethernet. Includes: PSU, mounting accessories, ethernet cables, and antennas. Non-Stocked Lead-Time 1 Week
$1,188.33
Min.: 1
Mult.: 1
Digi Routers Digi 360 Cellular Solution Package for Digi TX64 (1 year) - 5G FirstNet, Dual Wi-Fi, UDR (GNSS), Quad Ethernet M12, DB9M RS-232, Worldwide, No Accessories. Non-Stocked Lead-Time 3 Weeks
$5,969.00
Min.: 1
Mult.: 1
Advantech Routers ICR for EMEA Non-Stocked Lead-Time 4 Weeks
$297.40
Min.: 1
Mult.: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 2.8 W 128 MB
Advantech Routers LATAM cat4,2xETH,1xRS232,1xRS485,NOACC Non-Stocked Lead-Time 4 Weeks
$297.40
Min.: 1
Mult.: 1
Advantech Routers EMEA cat4,2xETH,1xRS232,1xRS485,NOACC Non-Stocked Lead-Time 3 Weeks
$437.00
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Advantech Routers Cellular Router,NAM,2xETH,RS232,485 Non-Stocked Lead-Time 5 Weeks
$675.45
Min.: 1
Mult.: 1
Routers ARM Cortex A8 1 GHz 150 Mb/s 2 x RJ45, 2 x Serial Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Sierra Wireless Routers MP70, 4G LTE-A Pro Router, North America, includes 1-year AirLink Complete Non-Stocked Lead-Time 4 Weeks
$1,312.47
Min.: 10
Mult.: 1
4G LTE Cat 12 Routers 150 Mb/s, 600 Mb/s, 1 Gb/s 4 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0 7 V 36 V - 30 C + 70 C 190.03 mm x 108.91 mm x 44.99 mm IP64 Bulk
Sierra Wireless Routers RV55, 4G LTE Router, North America, includes 1-year AirLink Complete Non-Stocked Lead-Time 12 Weeks
$801.43
Min.: 20
Mult.: 1
4G LTE Cat 4/12 Routers 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz 50 Mb/s, 150 Mb/s, 600 Mb/s, 1 Gb/s 1 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0 7 V 36 V - 40 C + 70 C 119 mm x 85 mm x 33 mm IP64 Bulk
Sierra Wireless Routers LX60, 4G LTE Router, North America, Wi-Fi+GNSS, includes 1-year AirLink Complete Non-Stocked Lead-Time 12 Weeks
$585.98
Min.: 20
Mult.: 1
4G LTE Cat 4 Routers 2.4 GHz, 5 GHz 50 Mb/s, 150 Mb/s, 1 Gb/s 2 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 20 C + 65 C 146 mm x 100 mm x 42 mm IP20 Bulk
Sierra Wireless Routers LX40, 4G LTE Router, North America, includes 1-year AirLink Complete Non-Stocked Lead-Time 12 Weeks
$393.14
$380.00
Min.: 20
Mult.: 1
4G LTE Cat 4 Routers 50 Mb/s, 150 Mb/s, 1 Gb/s 1 x RJ45, 1 x USB 2.0 Ethernet, USB 2.0 7 V 36 V - 20 C + 65 C 103 mm x 79 mm x 25 mm IP21 Bulk