Routers

Results: 767
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Sierra Wireless Routers RV55, 4G LTE Router, North America, includes 1-year AirLink Complete Non-Stocked Lead-Time 12 Weeks
$801.43
Min.: 20
Mult.: 1
4G LTE Cat 4/12 Routers 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz 50 Mb/s, 150 Mb/s, 600 Mb/s, 1 Gb/s 1 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0 7 V 36 V - 40 C + 70 C 119 mm x 85 mm x 33 mm IP64 Bulk
Sierra Wireless Routers LX60, 4G LTE Router, North America, Wi-Fi+GNSS, includes 1-year AirLink Complete Non-Stocked Lead-Time 12 Weeks
$585.98
Min.: 20
Mult.: 1
4G LTE Cat 4 Routers 2.4 GHz, 5 GHz 50 Mb/s, 150 Mb/s, 1 Gb/s 2 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 20 C + 65 C 146 mm x 100 mm x 42 mm IP20 Bulk
Sierra Wireless Routers LX40, 4G LTE Router, North America, includes 1-year AirLink Complete Non-Stocked Lead-Time 12 Weeks
$393.14
$380.00
Min.: 20
Mult.: 1
4G LTE Cat 4 Routers 50 Mb/s, 150 Mb/s, 1 Gb/s 1 x RJ45, 1 x USB 2.0 Ethernet, USB 2.0 7 V 36 V - 20 C + 65 C 103 mm x 79 mm x 25 mm IP21 Bulk
Sierra Wireless Routers RX55, 4G LTE-A Router, NA, includes 1-year AirLink Complete Non-Stocked Lead-Time 12 Weeks
$975.72
Min.: 20
Mult.: 1
4G LTE Cat 7 Routers ARMv7 150 Mb/s, 300 Mb/s, 1 Gb/s 1 x RJ45, 2 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 40 C + 70 C 119 mm x 85 mm x 33 mm 200 MB IP64 50 MB Bulk
Sierra Wireless Routers RV55, 4G LTE-A Pro Router, North America TAA Wi-Fi with 1-year AirLink Complete Non-Stocked Lead-Time 11 Weeks
$1,376.21
Min.: 20
Mult.: 1
Bulk
MultiTech Routers LTE Cat 4 Router with Fallback, without Accessories (Global) Non-Stocked
$530.56
$472.10
Min.: 1
Mult.: 1
Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, without Accessories (European Union/United Kingdom) Non-Stocked
$640.08
$569.55
Min.: 1
Mult.: 1
MultiTech Routers LTE Cat 4 Router with Fallback, Wi-Fi/BT/GPS, Class 1 Division 2 Certified with DIN rail mounting plate (AT&T/Verizon) Non-Stocked
$796.56
$708.78
Min.: 1
Mult.: 1
LTE Routers 50 Mb/s, 150 Mb/s RJ-45 7 VDC 32 VDC - 40 C + 85 C 4.17 in x 3 in x 1.15 in UL60950-1
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, with US Accessory Kit (AT&T/Verizon) Non-Stocked
$743.92
$661.95
Min.: 1
Mult.: 1
LTE Routers 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 150 Mb/s 1 x RJ45, 1 x Serial Ethernet, Serial 7 V 32 V - 40 C + 80 C 10.6 cm x 7.6 cm x 2.9 cm
MultiTech Routers LTE Cat M1 + NB-IoT Router w/Fallback, without Accessory Kit (Global) Non-Stocked
$365.15
$316.19
$305.69
Min.: 1
Mult.: 1
LTE Routers 700 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz 375 kb/s 1 x RJ45, 1 x Serial Ethernet, Serial 7 V 32 V - 40 C + 80 C 10.6 cm x 7.6 cm x 2.9 cm
MultiTech Routers LTE Cat M1+NB-IoT Router w/Wi-Fi/BT/GPS & Fallback w/o Accessories (Global) Non-Stocked
$493.41
$427.51
Min.: 1
Mult.: 1
MultiTech Routers LTE Cat M1+NB-IoT Router w/Wi-Fi/BT/GPS & Fallback w/Accessory Kit (Global) Non-Stocked
$592.35
$510.13
Min.: 1
Mult.: 1
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, with EU/GB Accessory Kit (European Union/United Kingdom) Non-Stocked
$743.92
$661.95
Min.: 1
Mult.: 1

Teltonika Routers Routers Cellular Router, 4G/3G/2G/LTE CAT6, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Europe, The Middle East, Africa, Australia, New Zealand. UK power supply unit Non-Stocked
$214.29
Min.: 10
Mult.: 10
Routers 300 Mb/s 2 Port SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 25 mm x 74 mm 16 MB IP30 DDR3 6.5 W 128 MB WPA, WPA2, WPA3

Teltonika Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, Digital & Analogue I/O. Regions: Latin America. Universal power supply unit. Non-Stocked
$166.49
Min.: 10
Mult.: 10
Routers 42 Mb/s 4 Port SPI 9 VDC 30 VDC - 40 C + 75 C 110 mm x 50 mm x 100 mm 16 MB IP30 DDR2 7 W 128 MB WPA, WPA2

Teltonika Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10 x I/Os, RS232, RS485, GNSS (GPS), microSD & USB. Regions: Europe, Middle East, Africa, Thailand. UK power supply Non-Stocked
$233.46
Min.: 10
Mult.: 10
Routers 150 Mb/s 4 Port SPI 9 VDC 30 VDC - 40 C + 75 C 110 mm x 50 mm x 100 mm 16 MB IP30 DDR2 7 W 128 MB WPA, WPA2

Teltonika Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10 x I/Os, RS232, RS485, GNSS (GPS), microSD & USB. Regions: Europe, Middle East, Africa, Thailand. Universal power supply Non-Stocked
$233.46
Min.: 10
Mult.: 10
Routers 150 Mb/s 4 Port SPI 9 VDC 30 VDC - 40 C + 75 C 110 mm x 50 mm x 100 mm 16 MB IP30 DDR2 7 W 128 MB WPA, WPA2
Teltonika Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 2 x I/O. Regions: Europe, the Middle East, Africa, Korea, Thailand. UK power supply unit. Non-Stocked
Reel
$241.67
Min.: 10
Mult.: 10
: 10
Routers 150 Mb/s 4 Port SPI 9 VDC 30 VDC - 40 C + 75 C 110 mm x 50 mm x 100 mm 16 MB IP30 DDR2 7 W 128 MB WPA, WPA2 Reel
Teltonika Routers Cellular Router, Dual, 4G/3G/2G/LTE CAT4, SIM, WiFi 2.4 Ghz, 4 x Ethernet, Digital & Analogue I/O. Regions: Europe, Middle East, Africa with European supply unit Non-Stocked
Reel
$254.03
Min.: 10
Mult.: 10
: 10
Reel
Teltonika Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, Digital & Analogue I/O. Regions: South America, Australia, New Zealand, Taiwan. Universal power supply unit. Non-Stocked
$241.67
Min.: 10
Mult.: 10
Routers 150 Mb/s 4 Port SPI 9 VDC 30 VDC - 40 C + 75 C 110 mm x 50 mm x 100 mm 16 MB IP30 DDR2 7 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, Digital & Analogue I/O. Regions: Japan. Japan power supply unit. Non-Stocked
$270.00
Min.: 10
Mult.: 10
LTE Cat 4 Routers 24KEc 150 Mb/s 4 Port Ethernet 9 V 30 V - 40 C + 75 C 110 mm x 100 mm x 50 mm 16 MB IP30 7 W 128 MB

Teltonika Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10 x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: South America, Australia, New Zealand, Taiwan. Universal power supply Non-Stocked Lead-Time 17 Weeks
$293.00
Min.: 1
Mult.: 1
Cellular Routers Mediatek 580 MHz 150 Mb/s 4 RJ45, 1 RS-232, 1 RS-485, 1 USB Ethernet, Serial, USB 9 VDC 30 VDC - 40 C + 75 C 109.6 mm x 100 mm x 50.1 mm 16 MB IP30 DDR2 7 W 128 MB AES-CCMP, Auto Cipher Modes, Client Separation
Teltonika Routers Routers Ethernet-to-Ethernet industrial VPN router. Multiple industrial protocols - MQTT, Modbus, DNP3, DLMS. Cloud managed via RMS. 4 x Gigabit Ethernet. Global version. POWER CABLE WITH 4-WAY SCREW TERMINAL Non-Stocked
$121.59
Min.: 10
Mult.: 10
Teltonika Routers Ethernet-to-Ethernet industrial VPN router that runs on RutOS - an advanced OpenWRT based operating system and can be accessed via cloud RMS. 4 x Gigabit Ethernet. Global version. Australian power supply unit. Non-Stocked
$180.03
Min.: 10
Mult.: 10
4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 6 W 256 MB
Teltonika Routers Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, The Middle East, Africa, Australia, APAC2, Brazil, Malaysia. Australian power supply unit. Non-Stocked
$381.43
Min.: 10
Mult.: 10
Routers 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 300 Mb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 9 W 256 MB