Routers

Results: 768
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Digi Routers 6310-DX06 Cellular Extender Non-Stocked
$597.73
Min.: 1
Mult.: 1
LTE Routers 700 MHz, 960 MHz, 1.575 GHz, 2.7 GHz 10 Mb/s, 100 Mb/s 2 Ethernet Ethernet 100 VAC, 18 VDC 240 VAC 0 C + 40 C 142 mm x 128 mm x 25 mm Bulk
Digi Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 3
This product may require additional documentation to export from the United States.
Non-Stocked
$549.01
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 4
This product may require additional documentation to export from the United States.
Non-Stocked
$499.00
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 6
This product may require additional documentation to export from the United States.
Non-Stocked
$602.46
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers Accel.6335-MX03 1 USB CAT3
This product may require additional documentation to export from the United States.
Non-Stocked
$499.00
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers Accel. 6335-MX04 1 USB CAT4
This product may require additional documentation to export from the United States.
Non-Stocked
$449.00
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509

Digi Routers Accel. 6355-SR03 5 Port GigE;Cat 3
This product may require additional documentation to export from the United States.
Non-Stocked
$499.00
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509

Digi Routers Accel. 6355-SR04 5 Port GigE;Cat 4
This product may require additional documentation to export from the United States.
Non-Stocked
$449.00
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers Accel. 6355-SR06 5 Port GigE;Cat 6
This product may require additional documentation to export from the United States.
Non-Stocked
$549.01
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 3
This product may require additional documentation to export from the United States.
Non-Stocked
$549.00
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers 6350-SRE4 LTE Router EU Certified Non-Stocked
$583.47
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU and antennas, no remote mounting kit. Non-Stocked Lead-Time 39 Weeks
$479.00
Min.: 1
Mult.: 1
LTE Cellular Extenders 150 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 18 V 18 V 0 C + 40 C 127 mm x 127 mm x 25 mm 512 MB 256 MB Bulk
Digi Routers IX20 with Wi-Fi Non-Stocked
$399.00
Min.: 1
Mult.: 1
Routers 1.9 GHz, 5 GHz 3 Port 9 VDC 30 VDC - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB Flash 256 MB
Digi Routers VC7400, (2) DB25 Serial Ports (Sync), Encryption, 500 VPN Tunnels, Protocol Switch, US Power Cord
This product may require additional documentation to export from the United States.
Non-Stocked
$4,600.06
Min.: 1
Mult.: 1
Digi Routers XBee Hive Border Router, LTE Cat 1, Wi-Fi, FFN, Japan, No accessoriesDigi 360 - 1 Year DRM, 1 Year XBee Global Connect Data Plan (100 MB), 1 Year Limited Warranty, 1 Year Expert Technical Support Non-Stocked Lead-Time 13 Weeks
$402.83
Min.: 1
Mult.: 1
Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
Digi Routers XBee Hive Border Router, LTE Cat 1, Wi-Fi, FFN, India, No accessoriesDigi 360 - 1 Year DRM, 1 Year XBee Global Connect Data Plan (100 MB), 1 Year Limited Warranty, 1 Year Expert Technical Support Non-Stocked Lead-Time 13 Weeks
$402.83
Min.: 1
Mult.: 1
Routers 900 MHz 1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485 9 V 30 V - 40 C + 70 C 148 mm x 99 mm x 33 mm 1.75 W 512 MB
HMS Networks Routers BACnet MS/TP to BACnet IP Router - 32 devices Non-Stocked
$522.00
Min.: 1
Mult.: 1
BACnet MS/TP to BACnet IP Routers 10 Mb/s, 100 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485 9 V 24 V 0 C + 60 C 93 mm x 53 mm x 58 mm IP20 1.7 W Bulk
Advantech Routers Accesory kit for cellular router Non-Stocked
$46.74
Min.: 1
Mult.: 1
Advantech Routers 5XETH, USB, 2XBI/BO, SD, PLASTIC, ACC Non-Stocked
$603.63
Min.: 1
Mult.: 1
ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers EMEA/ASIA/LATAM,2xETH,METAL,NOACC Non-Stocked
$825.82
Min.: 1
Mult.: 1
Advantech Routers EMEA/ASIA/LATAM,2xETH,METAL,ACCIN Non-Stocked
$888.29
Min.: 1
Mult.: 1
Advantech Routers EMEA/ASIA/LATAM,5xETH,PLASTIC,NOACC Non-Stocked
$925.68
Min.: 1
Mult.: 1
Routers 2 RJ45 Ethernet, RS-232, USB 42.5 V 57 V - 30 C + 75 C 125 mm x 97 mm x 55 mm 256 MB IP30 512 MB WEP, TKIP, AES, WPA, WPA2, 802.1X
Advantech Routers Cellular Router, Cat4, EMEA, 5x ETH Non-Stocked
$941.64
Min.: 1
Mult.: 1
Cellular Routers ARM Cortex A8 1 GHz 5 Port USB 10 VDC 60 VDC - 40 C + 75 C 97 mm x 55 mm x 125 mm 256 MB IP30 RAM 11 W 802.1X, AES, WEP, WPA, WPA2, TKIP
Advantech Routers EMEA/ASIA/LATAM,2xETH,232,485,METAL,NOAC Non-Stocked
$912.80
Min.: 1
Mult.: 1
Advantech Routers EMEA/ASIA/LATAM,2xETH,232,485,METAL,ACCI Non-Stocked
$975.27
Min.: 1
Mult.: 1