WR31-U92A-DE1-TB

Digi
888-WR31-U92A-DE1-TB
WR31-U92A-DE1-TB

Mfr.:

Description:
Routers TransPort WR31, Global HSPA+

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
RoHS:  
Cellular Routers
2.1 GHz
100 Mb/s
2 Ethernet, 1 Serial, 1 USB
RJ-45, RS-232/422/485, USB
9 V
30 V
- 30 C
+ 70 C
Brand: Digi
Description/Function: TransPort WR31, global HSPA+
Dimensions: 12.7 cm x 8.9 cm x 5.1 cm
Power Consumption: 4 W
Product Type: Routers
Security: With Security
Series: WR31
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: TRANSPORT
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$905.41 $905.41