Advantech
Brainboxes
DFRobot
Digi International
Lantronix
NetBurner
Seeed Studio
Sfera Labs
Silex Technology
Silicon Labs
Advanced Console Managers
Console Servers
Display Shields
Ethernet Hubs
Ethernet Modules
Expansion Boards
Industrial Severs
Inference Servers
Integrated Console Servers
Serial Device Servers
Servers
Single Board Computer Servers
Wireless Device Servers
ARM Cortex A9
ARM Cortex M0+
Celeron J1900
ColdFire 5270
DSTni-EX
DSTni-LX
Intel Core i5-1340P
MPC8314
NS7520
Raspberry Pi 3
Raspberry Pi 4
XScale IXP420
50 Hz, 60 Hz
48 MHz
55 MHz
133 MHz
147 MHz
147.5 MHz
266 MHz
400 MHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
1.9 GHz to 4.6 GHz
2.4 GHz
2.4 GHz, 5 GHz
300 b/s to 230.4 kb/s
115.2 kb/s
115.2 kb/s, 10 Mb/s, 100 Mb/s
115.2 kb/s, 100 Mb/s
230 kb/s, 10 Mb/s, 100 Mb/s
230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
230.4 kb/s
230.4 kb/s, 10 Mb/s, 100 Mb/s
230.4 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
921 kb/s, 10 Mb/s, 100 Mb/s
921.6 kb/s, 10 Mb/s, 100 Mb/s
1 Mb/s, 10 Mb/s, 100 Mb/s
2.1 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
1 Gb/s to 10 Gb/s
6 Gb/s
1 Port
2 Port
3 Port
4 Port
5 Port
6 Port
7 Port
8 Port
16 Port
20 Port
23 Port
32 Port
48 Port
53 Port
1 Ethernet, 4 Serial
2 Ethernet, 1 RJ-45 RS-232 (Console), 16 RJ-45 RS-232 (Serial), 1 USB
2 Ethernet, 2 SFP+, 16 RS-232, 2 USB
2 Ethernet, 2 SFP+, 16 RS-232/422/485, 2 USB
2 Ethernet, 2 SFP+, 32 RS-232, 2 USB
2 Ethernet, 2 SFP+, 32 RS-232/422/485, 2 USB
Audio, Bluetooth, BLE, Ethernet, HDMI, Micro SD, USB, WiFi
Ethernet
Ethernet, LTE, RS-232
Ethernet, LTE, RS-232/422/485
Ethernet, LTE, RS-232/422/485, WiFi
Ethernet, RS-232
Ethernet, RS-232, SFP+, USB 3.1
Ethernet, RS-232, SFP+, USB 3.1, WiFi
Ethernet, RS-232, USB
Ethernet, RS-232, USB 2.0
Ethernet, RS-232/422/485
Ethernet, RS-232/422/485, SFP+, USB 3.1
Ethernet, RS-232/422/485, WiFi
Ethernet, RS-232C, WiFi
Ethernet, RS-422/485
Ethernet, Serial
Ethernet, Serial, USB
Ethernet, Serial, USB-A, USB-C
Ethernet, SFP+, USB 3.1
Ethernet, UART
- 72 V
- 20 V
5 V
6 V
7 V
9 V
9 V, 100 V
9 V, 9 V
9 VAC, 9 V
9 VDC
12 V
100 V
100 VAC
- 72 V
- 20 V
5 V
12 V
20 V
24 V
24 V, 30 V
24 VAC, 30 V
28 V
28 VDC
30 V
30 V, 240 V
30 VDC
60 VDC
65 V
65 VDC
240 V
240 VAC
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
2.3 cm x 12 cm x 10.10 cm
1.5 in x 6.95 in x 5 in
60 mm x 36 mm x 90 mm
3.7 in x 2.8 in x 0.9 in
95 mm x 72 mm x 23 mm
96.3 mm x 101 mm x 25 mm
98.46 mm x 42.67 mm x 25.37 mm
101 mm x 100 mm x 27 mm
106 mm x 105 mm x 28 mm
4.4 in x 3.9 in x 1.2 in
4.7 in x 0.9 in x 4 in
125.7 mm x 75.1 mm x 24.1 mm
130 mm x 100 mm x 26.2 mm
132.08 mm × 83.82 mm × 22.86 mm
132.08 mm x 83.82 mm x 22.86 mm
133.35 mm x 84.582 mm x 24.13 mm
133.4 mm x 84.6 mm x 24.2 mm
5.39 in x 3.74 in x 1.18 in
146 mm x 102 mm x 24 mm
158.75 mm x 158.75 mm x 44.45 mm