SigmaDDR-II+ SRAM

Results: 1,119
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM
This product may require additional documentation to export from the United States.
Non-Stocked
$645.07
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
$275.71
$259.69
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.31 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
$197.20
$187.06
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 350 MHz Parallel 1.9 V 1.7 V 895 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
$206.19
$195.48
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 995 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
$217.20
$205.80
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.19 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
$233.27
$220.07
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.3 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$395.27
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 333 MHz Parallel 1.9 V 1.7 V 620 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$414.77
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 375 MHz Parallel 1.9 V 1.7 V 680 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$441.36
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 400 MHz Parallel 1.9 V 1.7 V 720 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$473.26
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 450 MHz Parallel 1.9 V 1.7 V 800 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$430.72
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 333 MHz Parallel 1.9 V 1.7 V 640 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$457.31
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 375 MHz Parallel 1.9 V 1.7 V 700 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$499.85
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 400 MHz Parallel 1.9 V 1.7 V 740 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$477.40
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 450 MHz Parallel 1.9 V 1.7 V 820 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$414.77
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 400 MHz Parallel 1.9 V 1.7 V 750 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$441.36
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 450 MHz Parallel 1.9 V 1.7 V 830 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$473.26
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 500 MHz Parallel 1.9 V 1.7 V 910 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$505.17
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 550 MHz Parallel 1.9 V 1.7 V 980 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$457.31
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 400 MHz Parallel 1.9 V 1.7 V 770 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$499.85
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 450 MHz Parallel 1.9 V 1.7 V 850 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$529.98
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 500 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$573.39
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 550 MHz Parallel 1.9 V 1.7 V 1 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
$395.27
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 333 MHz Parallel 1.9 V 1.7 V 660 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
$414.77
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 375 MHz Parallel 1.9 V 1.7 V 730 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
$441.36
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 400 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 70 C SMD/SMT BGA-165 Tray