ISSI DRAM

Results: 1,390
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16512B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3L, 512Mx16, 1866MT/s at 13-13-13, 96 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Reel
ISSI DRAM 8G 1Gx8 1866MT/s 1.5V DDR3 A-Temp Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B Reel
ISSI DRAM 8G 1Gx8 1866MT/s 1.35V DDR3L A-Temp Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL Reel
ISSI DRAM RLDRAM2 Memory, 576Mbit, x18, Common I/O, 533MHz, tRC=15ns, RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 104
Mult.: 104

RLDRAM2 576 Mbit 18 bit 533 MHz WBGA-144 32 M x 18 1.7 V 2.63 V 0 C + 95 C IS49NLC18320A
ISSI DRAM RLDRAM2 Memory, 576Mbit, x18, Common I/O, 400MHz, tRC=20ns, RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 104
Mult.: 104

RLDRAM2 576 Mbit 18 bit 400 MHz WBGA-144 32 M x 18 20 ns 1.7 V 2.63 V 0 C + 95 C IS49NLC18320A Bulk
ISSI DRAM RLDRAM2 Memory, 576Mbit, x36, Common I/O, 533MHz, tRC=15ns, RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 104
Mult.: 104

RLDRAM2 576 Mbit 36 bit 533 MHz WBGA-144 16 M x 36 1.7 V 1.9 V 0 C + 95 C IS49NLC36160A
ISSI DRAM RLDRAM2 Memory, 576Mbit, x36, Common I/O, 400MHz, tRC=15ns, RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 104
Mult.: 104

RLDRAM2 576 Mbit 36 bit 400 MHz WBGA-144 16 M x 36 1.7 V 2.63 V 0 C + 95 C IS49NLC36160A Bulk
ISSI DRAM RLDRAM2 Memory, 576Mbit, x9, Common I/O, 400MHz, tRC=20ns, RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 104
Mult.: 104

RLDRAM2 576 Mbit 9 bit 400 MHz WBGA-144 64 M x 9 1.7 V 2.63 V 0 C + 95 C IS49NLC96400A Bulk
ISSI DRAM RLDRAM2 Memory, 576Mbit, x18, Separate I/O, 533MHz, tRC=15ns, RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 104
Mult.: 104

RLDRAM2 576 Mbit 18 bit 533 MHz WBGA-144 32 M x 18 1.7 V 2.63 V 0 C + 95 C IS49NLS18320A
ISSI DRAM RLDRAM2 Memory, 576Mbit, x18, Separate I/O, 400MHz, tRC=20ns, RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 104
Mult.: 104

RLDRAM2 576 Mbit 18 bit 400 MHz FBGA-144 32 M x 18 1.7 V 2.63 V 0 C + 95 C IS49NLS18320A Bulk
ISSI DRAM RLDRAM2 Memory, 576Mbit, x9, Separate I/O, 400MHz, tRC=20ns, RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 104
Mult.: 104

RLDRAM2 576 Mbit 9 bit 400 MHz WBGA-144 64 M x 9 1.7 V 2.63 V 0 C + 95 C IS49NLS96400A Bulk
ISSI DRAM Automotive (Tc: -40 to +95C), 512M, 1.8V, DDR2, 32Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16320C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 512M, 1.8V, DDR2, 32Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 209
Mult.: 209

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
ISSI DRAM Automotive (Tc: -40 to +95C),1G, 1.8V, DDR2, 128Mx8, 400Mhz at CL5, 60 ball BGA, (8mmx10.5mm), RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 1.7 V 1.9 V - 40 C + 95 C IS46DR81280B
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 1.7 V 1.95 V - 40 C + 85 C Reel
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

HyperRAM 64 Mbit 8 bit 100 MHz TFBGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 85 C Reel

ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Reel

ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

HyperRAM 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 36 ns 2.7 V 3.6 V - 40 C + 85 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-168 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C),1G, 1.8V, DDR2, 128Mx8, 333Mhz at CL5, 60 ball BGA, (8mmx10.5mm), RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR2 1 Gbit 8 bit 333 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR81280B Reel