- 40 C DRAM

Results: 1,101
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ INDUSTRIAL TEMP , C Die(MT41K512M16HA-125IT:A) Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54-ball FBGA, 166 MHz, Industrial Temp(.63) Tape and Reel, B Die Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, B Die Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Alliance Memory DRAM SDR, 512Mb, 32M x 16, 3.3V, 54-ball FBGA, 143MHz, Industrial Temp, B Die,T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM 512 Mbit 16 bit 143 MHz FBGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel
Alliance Memory DRAM LPSDRAM, 256M, 8MX 32, 1.8V, 90 BALL, BGA, 8 X 32MM, 166MHZ, INDUSTRIAL TEMP, B DIE, T&R Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM Mobile 256 Mbit 32 bit 166 MHz FBGA-90 8 M x 32 5.5 ns 1.7 V 1.95 V - 40 C + 85 C Reel
ISSI DRAM 256Mb, 1.8V, 333MHz 16Mx16 DDR2 SDRAM Non-Stocked Lead-Time 5 Weeks

SDRAM - DDR2 256 Mbit 16 bit 333 MHz BGA-84 16 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16160B Tray
ISSI DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM Non-Stocked Lead-Time 5 Weeks

SDRAM - DDR 256 Mbit 16 bit 166 MHz FBGA-60 16 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16160D Tray
ISSI DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM Non-Stocked Lead-Time 8 Weeks

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16160D Tray
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM Non-Stocked Lead-Time 7 Weeks

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16320D Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp, Rev.A - Tray Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Tray
ISSI DRAM 512M, 1.8V 64Mx8 DDR2 Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400D Reel
ISSI DRAM LPDDR2 512Mb 533MHz 64Mx32 IT Non-Stocked
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 512 Mbit 16 bit 533 MHz FBGA-134 16 M x 32 18 ns 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A
ISSI DRAM 256M (8Mx32) 166MHz SDR SDRAM 3.3v Non-Stocked
Min.: 240
Mult.: 240

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32800D Tray
ISSI DRAM 256M (8Mx32) 166MHz SDRAM 3.3v Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32800D Reel
ISSI DRAM 512M, 1.8V 64Mx8 DDR2 Non-Stocked
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400D Bulk
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - LPDDR4 4 Gbit 16 bit 1.6 GHz 256 M x 16 1.06 V 1.95 V - 40 C + 95 C
ISSI DRAM 16Mb 1Mx16 50ns Async FP DRAM Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

FPM DRAM 16 Mbit 16 bit SOJ-42 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16105D Reel
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT Non-Stocked

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16160D Tray
ISSI DRAM 512M (32Mx16) 200MHz 2.5v DDR SDRAM Non-Stocked

SDRAM - DDR 512 Mbit 16 bit 200 MHz BGA-60 32 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16320D Tray
ISSI DRAM 256M, 2.5V, 200Mhz 16Mx16 DDR SDRAM Non-Stocked

SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS46R16160D Tray
Alliance Memory DRAM LPDDR1, 2Gb, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, Industrial Temp A die, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 6.5 ns 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200 MHz 90-BALL FBGA, Industrial Temp - Tray Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C64M32MD1 Tray
ISSI IS42SM16400M-75BLI-TR
ISSI DRAM 64M, 3.3V, Mobile SDRAM, 4Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM Mobile 64 Mbit 16 bit 133 MHz FBGA-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42SM16400M Reel
ISSI IS43LD16256C-18BLI-TR
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 256Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM 4 Gbit 16 bit 533 MHz TFBGA-134 256 M x 16 5.5 ns 1.14 V, 1.7 V 1.3 V, 1.95 V - 40 C + 85 C Reel
ISSI IS43LD32160A-25BLI-TR
ISSI DRAM 512M, 1.2/1.8V, LPDDR2, 16Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM Mobile - LPDDR2 512 Mbit 16 bit 400 MHz FBGA-134 16 M x 32 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A Reel