SMD/SMT DRAM

Results: 1,955
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin Copper TSOP II (400 mil) RoHS
1,404On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 167 MHz TSOP-II-54 32 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16320F
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, T&R
1,499On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
209On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS, IT
324On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 86 pin TSOP II RoHS
1,294On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
1,200On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS
996On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Tray
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, IT, T&R
1,296On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, T&R
385On Order
Min.: 1
Mult.: 1
: 1,500
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS, IT
432Expected 28/07/2027
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200J
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS, IT
1,512On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S86400F
ISSI DRAM 512Mb 32Mx16 166MHz Mobile SDRAM
348On Order
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 133 MHz FBGA-54 32 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16320E Bulk
ISSI DRAM 128M, 3.3V, M-SDRAM 8Mx16, 133Mhz, RoHS
1,330On Order
Min.: 1
Mult.: 1

SDRAM Mobile BGA-54 IS42SM16800H Reel
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16, IT
209On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16128C Reel
ISSI DRAM 512M 32Mx16 400MHz DDR2 1.8V
3,762On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320E
ISSI DRAM 1G 32Mx32 400MHz LPDDR2 1.2/1.8V
203On Order
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 400 MHz FBGA-134 32 M x 32 1.14 V 1.95 V - 40 C + 85 C IS43LD32320C Reel
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS
131On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 4 Gbit 1.866 GHz FBGA-200 256 M x 16 3.5 ns 1.06 V 1.17 V - 40 C + 95 C
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS
136Expected 14/12/2026
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 1.866 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.17 V - 40 C + 95 C
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS
570On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL
ISSI DRAM 8G, 1.5V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, IT
112On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, IT
126On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS
272Expected 10/08/2027
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR81024B
ISSI DRAM 2G, 1.5V, DDR3L, 256Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT
456Expected 16/10/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 8 bit 800 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560D
ISSI DRAM 4G, 1.35V, DDR3L, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT
209On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz BGA-78 512 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR85120BL
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3
190Expected 10/08/2027
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray