ek DRAM

Results: 2,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R
8,000On Order
Min.: 1
Mult.: 1
: 2,000

SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-134 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
7,498On Order
Min.: 1
Mult.: 1
: 2,500

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
13,122Expected 15/03/2027
Min.: 1
Mult.: 1
: 2,500

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT, T&R
13,499On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R
11,000On Order
Min.: 1
Mult.: 1
: 2,500

SDRAM 128 Mbit 8 bit/16 bit 143 MHz BGA-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
1,499On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3L BGA-96 20 ns IS43TR16128CL Reel, Cut Tape, MouseReel
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS
136On Order
Min.: 1
Mult.: 1
SDRAM - DDR3L 16 Gbit 16 bit 800 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V 0 C + 95 C
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Industrial Temp - Tape & Reel
4,992Expected 18/03/2027
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel, Cut Tape
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tape & Reel
1,800Expected 21/10/2026
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tray
15,822On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Industrial Temp - Tray
1,462Expected 21/07/2027
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-75 Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray
11,078On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Industrial Temp - Tray
2,732On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Industrial Temp - Tray
411Expected 21/09/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Industrial Temp - Tray
726Expected 21/01/2027
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C512M8D4-83 Tray
Alliance Memory DRAM 256Mb, 3.3V, 166Mhz 16M x 16 SDRAM
4,999Expected 21/10/2026
Min.: 1
Mult.: 1
: 2,500

SDRAM 256 Mbit 16 bit 166 MHz TFBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C AS4C16M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Automotive Temp - Tray
645On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 377In Stock
623Expected 12/10/2026
Min.: 1
Mult.: 1
: 1,000

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SB Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v
25,378Expected 19/11/2026
Min.: 1
Mult.: 1
: 1,500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Industrial Temp A Die - Tray
233Expected 01/12/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C128M8D2A Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 2133MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
496On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 2.133 GHz BGA-200 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
3,575On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 1.866 GHz BGA-200 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS
680On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 Gbit 1.866 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI IS43LQ32256B-062BLI
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS
680Expected 29/09/2026
Min.: 1
Mult.: 1

ISSI IS43LR16128B-5BLI-TR
ISSI DRAM 2G, 1.8V, Mobile DDR, 128Mx16, 200Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R
1,995Expected 28/06/2027
Min.: 1
Mult.: 1
: 2,000

BGA-60 Reel, Cut Tape, MouseReel