ek DRAM

Results: 2,626
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L A-Temp
128On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, IT, T&R
1,498On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM TSOP-II-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, 133Mhz 16Mx32 Mobile SDR
960Expected 09/08/2027
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS
124On Order
Min.: 1
Mult.: 1

4 Gbit 1.6 GHz BGA-200 1.7 V 1.95 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT, T&R
1,500On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
1,044On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 166 MHz BGA-54 32 M x 8/16 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS
427On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 166 MHz TSOP-II-54 32 M x 8/16 M x 16 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS
348On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
1,515On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT
1,536On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS
972Expected 30/08/2027
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS, IT
1,362On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT
2,589On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, T&R
2,996Expected 01/09/2027
Min.: 1
Mult.: 1
: 1,500

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS, IT
2,362On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 8 bit/16 bit 166 MHz TSOP-II-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS, IT
1,044On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 8 bit/16 bit 143 MHz BGA-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, 166Mhz 16Mx16 Mobile SDR
1,392On Order
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16160K Tray
ISSI DRAM 512M, 3.3V, Mobile SDRAM, 32Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
696On Order
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16320E Bulk
ISSI DRAM 256M, 1.8V, 166Mhz 16Mx16 Mobile SDR
1,007On Order
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16160K Tray
ISSI DRAM 512M, 1.8V, 166Mhz 32Mx16 Mobile SDR
348On Order
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 166 MHz BGA-54 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16320E Tray
ISSI DRAM 512Mb 1.8V 200Mhz Mobile DDR
300Expected 24/08/2027
Min.: 1
Mult.: 1

SDRAM Mobile - DDR 512 Mbit 16 bit 200 MHz BGA-60 32 M x 16 5 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16320C Tray
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR SDRAM
265On Order
Min.: 1
Mult.: 1

SDRAM Mobile - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16320C Tray
ISSI DRAM Automotive (-40 to +105C), 64M, 3.3V, SDRAM, 4Mx16, 143MHz, 54 ball BGA (8x8mm) RoHS
681On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS
344Expected 24/08/2027
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz BGA-54 8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS
1,216On Order
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C