ek DRAM

Results: 2,567
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 21In Stock
408Expected 12/08/2027
$76.69
$70.79
$68.48
$66.75
$64.30
Min.: 1
Mult.: 1
SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
Alliance Memory DRAM SDRAM, 256M 64M X 4, 3.3V 54PIN TSOP II 166 MHZ INDUSTRIAL TEMP - Tray 2In Stock
$19.76
$18.32
$17.75
$16.91
Min.: 1
Mult.: 1
SDRAM 256 Mbit 4 bit 166 MHz TSOP-II-54 64 M x 4 5 ns 3 V 3.6 V - 40 C + 85 C AS4C64M4SA Tray
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R 5In Stock
2,500On Order
Cut Tape
$14.12
$13.12
$12.71
$12.12
$11.82
Reel
$11.82
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR2 BGA-84 IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 1G (128Mx8) 400MHz 1.8v DDR2 SDRAM 13In Stock
242Expected 31/08/2027
$24.38
$22.59
$21.89
$21.35
$20.54
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280B Tray
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 48In Stock
270Expected 21/12/2026
$43.70
$40.39
$39.10
$38.13
$36.75
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256B
ISSI DRAM 2G, 1.5V, DDR3L, 256Mx8, 1866MT/s @ 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT 11In Stock
242Expected 19/10/2027
$25.36
$23.50
$22.77
$22.21
$21.37
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560D
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 296In Stock
$5.79
$5.39
$5.23
$5.11
$4.99
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 3 V 3.6 V - 40 C + 85 C IS42S16100H
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1866MT/s @ 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS 81In Stock
$14.18
$13.18
$12.77
$12.17
$11.87
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 138In Stock
$17.61
$16.33
$15.82
$15.52
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16320C Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, Cu 54 pin TSOP II RoHS 108In Stock
$13.38
$12.43
$12.04
$11.48
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS45S16160J
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 72In Stock
$13.26
$12.32
$11.94
$11.38
$11.10
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS46DR16320D Tray
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS 12In Stock
Cut Tape
$15.59
$14.46
$14.00
$13.34
$13.01
Min.: 1
Mult.: 1
SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 512M 64Mx8 333MHz DDR2 1.8V 74In Stock
$9.70
$9.03
$8.75
$8.54
$8.34
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 9In Stock
108Expected 03/11/2026
$9.61
$8.94
$8.66
$8.46
$8.25
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 47In Stock
$5.92
$5.51
$5.35
$5.10
$4.98
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI IS49RL36160A-107EBLI
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 933Mhz, tRC=8ns, RoHS, Ind. Temp 94In Stock
$121.31
$111.80
$108.12
$105.38
$96.01
Min.: 1
Mult.: 1
RLDRAM3 576 Mbit 36 bit 1.2 GHz FBGA-168 16 M x 36 1.28 V 1.42 V - 40 C + 95 C
ISSI IS43LR16800G-6BLI-TR
ISSI DRAM 128M, 1.8V, Mobile DDR, 8Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R 1,289In Stock
Cut Tape
$10.51
$9.77
$9.48
$9.25
$8.82
Reel
$8.82
Min.: 1
Mult.: 1
: 2,000
SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16800G Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 512MB, 16M x 32, 3.3V, 86PIN TSOP II, 133 MHZ, Industrial Temp - Tray 9In Stock
$43.60
$40.33
$39.03
$38.07
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 17 ns 3 V 3.6 V - 40 C + 85 C AS4C16M32SC Tray
ISSI DRAM 512M 1.2/1.8V 32Mx16 400MHz 134ball BGA 171In Stock
$11.06
$10.28
$9.97
$9.73
$9.31
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 512 Mbit 16 bit 400 MHz FBGA-134 32 M x 16 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V A-Temp 1,115In Stock
Cut Tape
$20.99
$19.46
$18.85
$18.39
$17.69
Reel
$17.69
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp(A) 189In Stock
$11.53
$10.72
$10.39
$10.14
Min.: 1
Mult.: 1
SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C4M16D1A Tray
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR 155In Stock
$13.31
$12.36
$11.98
$11.69
$11.05
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32160C Tray
Zentel Japan DRAM DDR3L 8Gb, 1024Mx8 (1CS, 1ZQ), 1600 at CL11, 1.35V, FBGA-78 119In Stock
$84.40
$77.96
$75.41
$73.53
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 8 bit 800 MHz FPGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C DDR3L Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B die), Commercial Temp - Tray 29In Stock
$37.52
$34.72
$33.61
$32.78
$30.92
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V 0 C + 95 C AS4C128M8D3LB Tray
Alliance Memory DRAM DDR1, 64MB, 2M X 32, 2.5V 144 BGA 200MHZ, COMMERCIAL TEMP - Tray 159In Stock
$14.13
$13.10
$12.69
$12.09
Min.: 1
Mult.: 1
SDRAM - DDR 64 Mbit 32 bit 200 MHz FBGA-144 2 M x 32 700 ps 2.3 V 2.7 V 0 C + 70 C Tray