+ 85 C EEPROM

Results: 2,994
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 120NS IND TEMP PKG- 120NS IND TEMP 228In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tube

Microchip Technology EEPROM 1M 3V SDP - 200NS IND TEMP 147In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K (256x8/128x16) 3-WIRE, NiPdAu, 1.7V 12,628In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-Narrow-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C56B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE, NiPdAu, 1.7V 6,255In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-Narrow-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Tube

Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE, NiPdAu, 1.7V 6,435In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128KX8 1.8V SER EE 1,820In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1024K 128K X 8 1.8V 842In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA1025 Tube
Microchip Technology EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE 373In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE 1,124In Stock
Min.: 1
Mult.: 1
: 3,300

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V 2,562In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Tube
Microchip Technology EEPROM 128K, 16Kx8 1.8V SER EE IND 14,117In Stock
Min.: 1
Mult.: 1
: 3,300

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V 1,702In Stock
10,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,500

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16kx8 - 1.8V 5,497In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 1,391In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 4,984In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 3,438In Stock
6,600Expected 14/09/2026
Min.: 1
Mult.: 1
: 3,300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 1.8V 3,229In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K I2C EE EUI-48 EUI-64 Unique ID 4,509In Stock
9,900Expected 03/09/2026
Min.: 1
Mult.: 1
: 3,300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP 4,610In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 6,409In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 DFN-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 3,411In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TDFN-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 8,976In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4kx8 5,804In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64kx8 - 1.8V 1,373In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 1.8V 1,907In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube