- 40 C EEPROM

Results: 4,434
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1kx8 - 1.8V 87In Stock
$1.24
$1.04
Min.: 1
Mult.: 1
8 kbit SPI 1 MHz 1 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256k 32KX8 1.8V SER EE IND 249In Stock
$1.88
$1.60
$1.59
$1.57
$1.56
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8kx8 - 1.8V Rot Pin 600In Stock
$1.13
$0.959
$0.951
$0.892
$0.89
Min.: 1
Mult.: 1
64 kbit SPI 1 MHz 8 k x 8 TSSOP-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 150C Ext Temp
This product may require additional documentation to export from the United States.
149In Stock
600Expected 22/12/2026
$0.73
$0.727
$0.617
Min.: 1
Mult.: 1
32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube

Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V 364In Stock
$0.89
$0.888
$0.755
$0.743
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 255In Stock
$0.94
$0.939
$0.469
$0.428
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Tube

Microchip Technology EEPROM 128x8 249In Stock
Cut Tape
$0.32
$0.317
$0.306
Reel
$0.278
Min.: 1
Mult.: 1
: 3,000
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 1,258In Stock
$0.43
$0.423
$0.36
$0.355
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Tube

Microchip Technology EEPROM 512x8 804In Stock
$1.11
$0.55
$0.522
$0.501
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x16 255In Stock
$1.11
$0.55
$0.48
$0.475
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128x8 Or 64x16 890In Stock
$0.94
$0.939
$0.469
$0.437
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x8-128x16 323In Stock
$1.08
$0.911
$0.849
$0.798
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
ROHM Semiconductor EEPROM I2C BUS 4K 2.5-5.5 Ind SOP8 245In Stock
Cut Tape
$2.25
$2.10
$2.04
$1.99
Reel
$1.83
Min.: 1
Mult.: 1
: 250
4 kbit I2C 400 kHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE, IND 1,595In Stock
$0.36
$0.357
$0.321
$0.30
Min.: 1
Mult.: 1
2 kbit UNI/O Bus 100 kHz 256 x 8 TO-92-3 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA020 Bulk
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 18V IND 1/2 ARRAY WP 651In Stock
$0.32
$0.272
$0.271
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube
Microchip Technology EEPROM 1K 128 X 8 1.8V SERIAL EE IND 2,637In Stock
Cut Tape
$0.36
$0.352
Reel
$0.325
Min.: 1
Mult.: 1
: 3,300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 1,109In Stock
$0.58
$0.576
$0.49
$0.48
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA52 Tube

Microchip Technology EEPROM 16byte 128b 5V 1,075In Stock
$0.36
$0.352
$0.32
$0.309
Min.: 1
Mult.: 1
128 bit 2-Wire, I2C 400 kHz 16 x 8 TSSOP-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, EXT W/HALF ARRAY WP 670In Stock
$0.54
$0.533
$0.512
$0.501
$0.49
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24FC04H Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 2.5V EXT 680In Stock
$1.11
$0.55
$0.496
$0.485
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 155In Stock
$1.11
$0.55
$0.48
$0.478
$0.472
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 479In Stock
$0.58
$0.493
$0.48
$0.474
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC025 Tube
Microchip Technology EEPROM 2.5V Dual Mode 412In Stock
$0.63
$0.621
$0.561
$0.511
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LCS21 Tube
Microchip Technology EEPROM 16K, 2K X 8 32B PAGE 1.8V SER EE EXT 452In Stock
$0.90
$0.896
$0.761
$0.76
$0.746
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4kx8 488In Stock
$1.19
$1.00
$0.954
$0.94
$0.93
Min.: 1
Mult.: 1
32 kbit SPI 1 MHz 4 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube