ek EEPROM

Results: 5,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 19,830In Stock
$0.26
$0.255
$0.251
$0.24
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Tube

Microchip Technology EEPROM 256K FAST PROG SDP - 90NS IND TEMP 357In Stock
$15.23
$14.55
$13.73
$13.60
Min.: 1
Mult.: 1
256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 16K 2048X8 2.5V SERIAL EE IND 4,340In Stock
Cut Tape
$0.37
$0.368
$0.352
Reel
$0.309
Min.: 1
Mult.: 1
: 3,000
16 kbit UNI/O Bus 100 kHz 2 k x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC160 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP 31,093In Stock
Cut Tape
$0.37
$0.368
$0.325
Reel
$0.32
Min.: 1
Mult.: 1
: 3,000
16 kbit 2-Wire, I2C 100 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 - 1.8V 17,249In Stock
$0.33
$0.322
$0.316
$0.315
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 6,028In Stock
Cut Tape
$0.28
$0.276
$0.258
Reel
$0.24
Min.: 1
Mult.: 1
: 3,000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE IND 10,925In Stock
Cut Tape
$0.32
$0.311
Reel
$0.277
Min.: 1
Mult.: 1
: 3,000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SC-70-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3,139In Stock
$0.48
$0.476
$0.475
$0.473
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube

Microchip Technology EEPROM 256x8 5,682In Stock
Cut Tape
$0.41
$0.387
Reel
$0.363
Min.: 1
Mult.: 1
: 2,500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 3,621In Stock
Cut Tape
$0.46
$0.458
$0.448
$0.427
Reel
$0.396
Min.: 1
Mult.: 1
: 2,500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 3,448In Stock
Cut Tape
$0.70
$0.644
Reel
$0.613
Min.: 1
Mult.: 1
: 3,300
4 kbit SPI 10 MHz 512 x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 5,399In Stock
$1.74
$1.73
$1.69
$1.67
$1.65
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1kx8 - 5V 9,527In Stock
$1.08
$1.07
$1.01
Min.: 1
Mult.: 1
8 kbit SPI 3 MHz 1 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 2,407In Stock
Cut Tape
$0.72
$0.641
Reel
$0.64
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE EXT 3,894In Stock
Cut Tape
$0.81
$0.712
$0.709
Reel
$0.706
Min.: 1
Mult.: 1
: 3,300
8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE EXT 2,106In Stock
$0.86
$0.852
$0.831
$0.773
$0.77
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128x8 Or 64x16 5,199In Stock
$0.42
$0.41
$0.349
$0.346
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93LC46A/B/C Tube
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 16,519In Stock
Cut Tape
$0.28
$0.277
$0.276
$0.268
$0.252
Reel
$0.252
Min.: 1
Mult.: 1
: 15,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4,000In Stock
Reel
$1.39
Min.: 4,000
Mult.: 4,000
: 4,000
256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 31,075In Stock
Cut Tape
$1.53
$1.45
$1.36
$1.34
Reel
$0.987
Min.: 1
Mult.: 1
: 4,000
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 19,732In Stock
Cut Tape
$0.23
Reel
$0.215
Min.: 1
Mult.: 1
: 5,000
1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2-Kbit Serial EEPROM 4,700In Stock
Cut Tape
$0.37
$0.365
$0.362
$0.35
Reel
$0.34
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 5,000In Stock
Reel
$0.859
Min.: 5,000
Mult.: 5,000
: 5,000
256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel

Microchip Technology EEPROM 70NS, SOIC, IND TEMP, GREEN 905In Stock
Cut Tape
$12.72
Reel
$12.70
Min.: 1
Mult.: 1
: 1,000
256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512 X 8 1.8V SER EE IND 1/2 ARAY WP 11,951In Stock
Cut Tape
$0.33
$0.322
$0.282
Reel
$0.28
Min.: 1
Mult.: 1
: 3,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA04H Reel, Cut Tape, MouseReel