ek NAND Flash

Results: 691
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NAND Flash SLC NAND 3V 2Gbit x8 TSOP-48 8Bit ECC 74In Stock
192On Order
$27.17
$25.16
$24.37
$23.77
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON-8 8Bit ECC 13In Stock
4,000On Order
Cut Tape
$22.18
$20.56
$19.92
$19.43
Reel
$18.21
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 8Bit ECC 52In Stock
$38.53
$35.63
$34.49
$33.63
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 4Bit ECC +105C 1In Stock
$94.38
$87.11
$84.27
$82.14
$79.15
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 MX60UF 8 Gbit Parallel 1 G x 8 8 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Winbond NAND Flash spiNAND, 3V, 1G-bit, 4Kb Uniform Sector, TFBGA24 (8x6mm-5x5), Auto 2 -40c +105c
2,000In Stock
Cut Tape
$6.00
$5.98
$5.86
$5.76
$5.67
Reel
$5.54
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TFBGA-24 1 Gbit SPI 128 M x 8 2.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
ISSI IS37SMW02G8B-PJLI
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 490In Stock
$16.74
$15.52
$15.03
$14.33
$13.97
Min.: 1
Mult.: 1
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 1.8V 2Gb 24nm I-Temp SLC NAND (EEPROM)
38In Stock
$4.37
$4.07
$3.96
Min.: 1
Mult.: 1
SMD/SMT TFBGA-63 2 Gbit Parallel 256 M x 8 Synchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 4Gb 24nm SLC NAND (EEPROM)
127In Stock
$6.78
$6.31
$6.12
$5.98
$5.84
Min.: 1
Mult.: 1
SMD/SMT TFBGA-63 4 Gbit Parallel 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F14G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4G, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 172In Stock
$16.28
$15.11
$14.64
$14.29
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F18G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 229In Stock
1,056Expected 22/02/2027
$63.39
$58.53
$56.63
$55.20
$53.19
Min.: 1
Mult.: 1
SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F38G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 595In Stock
1,408Expected 24/02/2027
$32.61
$23.07
$22.54
$22.15
Min.: 1
Mult.: 1
SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3V x8 1-bit NAND Flash 3In Stock
220On Order
$19.24
$17.84
$17.28
$16.46
$16.05
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 67In Stock
$18.82
$17.45
$16.90
$16.10
$12.70
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1 Gbit (x8, 4 bit ECC), 63 Ball VFBGA, 1.8V, RoHS, IT 1In Stock
$19.25
$11.21
$10.87
$10.60
$10.06
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Tray
ISSI NAND Flash 2G 1.8V x8 4-bit NAND Flash 44In Stock
$27.59
$25.57
$24.77
$24.16
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 1.8V x8 4-bit NAND Flash 54In Stock
$37.20
$34.45
$33.36
$32.54
$26.00
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34MW04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Bulk
GigaDevice NAND Flash 1Gbit SPI NAND Flash 3.3V WSON8 8*6mm Industrial(-40C to +85C)
3,947On Order
Cut Tape
$9.05
$8.42
$8.16
$7.97
Reel
$6.85
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash SLC NAND 3V 2Gbit x8 BGA-63 8Bit ECC
2,200On Order
$27.17
$25.16
$24.37
$23.77
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON-8 8Bit ECC
4,667On Order
$16.95
$15.72
$15.22
$14.50
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON ECC-Free
2,986Expected 21/01/2027
Cut Tape
$19.76
$18.32
$17.75
$16.91
$16.49
Reel
$16.49
Min.: 1
Mult.: 1
Max.: 100
: 4,000
SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 8Bit ECC
4,800On Order
$38.54
$35.64
$34.50
$33.64
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 ECC-Free
4,000On Order
$29.89
$27.68
$26.80
$26.15
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Winbond W25N08LWTBIG
Winbond NAND Flash 8G-bit Serial NAND flash, 1.8V
449Expected 21/04/2027
$59.02
$54.56
$52.80
$51.48
Min.: 1
Mult.: 1
Tray
Macronix NAND Flash SLC NAND 3V 1Gbit x8 TSOP-48 8Bit ECC
960On Order
$19.77
$18.33
$17.76
$16.92
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
1,500On Order
Cut Tape
$21.21
$19.66
$19.04
$18.58
$17.88
Reel
$17.88
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel