NOR Flash

Results: 6,823
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash STD SPI 350In Stock
$5.06
$4.71
$4.57
$4.47
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 399In Stock
$4.68
$4.37
$4.24
$4.14
Min.: 1
Mult.: 1
SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 497In Stock
$4.54
$4.23
$4.11
$4.01
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash STD SPI 1,275In Stock
$4.18
$3.90
$3.78
$3.70
Min.: 1
Mult.: 1
S25FS128S 128 Mbit 1.7 V 2 V 90 mA Synchronous Tube
Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 392In Stock
$4.63
$4.32
$4.19
$4.09
Min.: 1
Mult.: 1
SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 3V, 80Mhz CMOS SPI Flash 3,243In Stock
$4.49
$4.19
$4.06
$3.97
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 120NS Parallel NOR Flash 367In Stock
$14.36
$13.34
$12.93
$12.62
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 8Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade 18,161In Stock
Cut Tape
$2.61
$2.44
$2.37
$2.27
$2.22
Reel
$2.22
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 1,832In Stock
Cut Tape
$1.48
$1.39
$1.35
$1.32
Reel
$0.924
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SOIC-Narrow-8 AT25XE021A 1.65 V 3.6 V 5.25 mA Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1,983In Stock
Cut Tape
$3.75
$3.49
$3.39
$3.31
Reel
$2.40
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond W25Q16JWSNIME
Winbond NOR Flash 1.8V, 16M-bit, 4Kb Uniform Sector
623In Stock
$0.59
Min.: 1
Mult.: 1
SMD/SMT 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Infineon Technologies S25HL512TFAMHV010
Infineon Technologies NOR Flash SEMPER 113In Stock
$10.62
$9.87
$9.57
$9.34
Min.: 1
Mult.: 1
Tray
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R 2,790In Stock
Cut Tape
$0.54
$0.503
$0.49
$0.48
Reel
$0.418
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Serial Quad I/O Flsh 1,484In Stock
Cut Tape
$2.31
$2.21
Reel
$2.11
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WSON-8 SST26VF 16 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash 550In Stock
$2.70
$2.60
$2.50
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 18 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Alliance Memory NOR Flash NOR Flash (Micron) , PARALLEL, 4Mb , TSOP 48PIN, 55ns, -40 +125 C, BOTTOM, Tray 576In Stock
$8.06
$7.50
$7.27
$7.10
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Infineon Technologies S29GL128S10DHB010
Infineon Technologies NOR Flash IC 128 Mb FLASH MEMORY 78In Stock
$10.49
$9.76
$9.46
$9.23
Min.: 1
Mult.: 1
S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA 8 M x 16 16 bit Asynchronous AEC-Q100 Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +125 C, TOP, Tray 526In Stock
$8.06
$7.49
$7.26
$7.09
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Microchip Technology NOR Flash 2M X 8 70ns
379In Stock
$3.40
$3.11
$2.61
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous 0 C + 70 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +85 C, BOTTOM, Tray 508In Stock
$8.06
$7.50
$7.27
$7.10
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), Tray 1,831In Stock
$4.17
$3.89
$3.78
$3.70
Min.: 1
Mult.: 1
SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray

ISSI NOR Flash 256M 3V 166MHZ Serial Flash 2,040In Stock
11,000Expected 16/11/2026
Cut Tape
$8.98
$8.35
$8.10
$7.90
$7.71
Reel
$7.71
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb,48pin TSOP,3V, RoHS, Top boot, top two sectors protected 58In Stock
$10.08
$9.38
$9.09
$8.88
$8.66
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, Auto Grade 1,164In Stock
1,140Expected 22/01/2027
$7.26
$6.76
$6.56
$6.26
$6.11
Min.: 1
Mult.: 1
SMD/SMT WSON-8 128 Mbit 2.3 V 3.6 V 15 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash 850In Stock
4,000Expected 22/01/2027
Cut Tape
$3.26
$3.04
$2.95
$2.88
$2.82
Reel
$2.82
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 8 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel