GigaDevice GD25D05C Series NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 512Kbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 8 Weeks
Reel
$0.264
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT SOP-8 GD25D05C 512 kbit 2.7 V 3.6 V 20 mA SPI 80 MHz 64 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 512Kbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Cut Tape
$0.39
$0.363
$0.354
$0.347
Reel
$0.231
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 GD25D05C 512 kbit 2.7 V 3.6 V 20 mA SPI 80 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 512Kbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Reel
$0.261
Min.: 3,000
Mult.: 3,000
: 3,000
SMD/SMT USON-8 GD25D05C 512 kbit 2.7 V 3.6 V 20 mA SPI 80 MHz 64 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 512Kbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
$0.244
Min.: 20,000
Mult.: 1
SMD/SMT SOP-8 GD25D05C 512 kbit 2.7 V 3.6 V 20 mA SPI 80 MHz 64 k x 8 8 bit - 40 C + 85 C Tube