Cut Tape NOR Flash

Results: 1,002
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil 106In Stock
66,000On Order
Cut Tape
$2.88
$2.69
$2.61
$2.55
Reel
$2.35
Min.: 1
Mult.: 1
Max.: 500
: 2,000
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 136In Stock
8,000On Order
Cut Tape
$2.27
$2.12
$2.06
$1.98
Reel
$1.75
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm 133In Stock
24,000On Order
Cut Tape
$1.48
$1.40
$1.36
$1.33
Reel
$1.26
Min.: 1
Mult.: 1
Max.: 250
: 12,000
SMD/SMT USON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm 133In Stock
72,000On Order
Cut Tape
$2.22
$2.09
$2.03
$1.98
Reel
$1.83
Min.: 1
Mult.: 1
Max.: 500
: 12,000
SMD/SMT USON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 209mil 788In Stock
4,000On Order
Cut Tape
$2.40
$2.25
$2.18
$2.09
Reel
$1.80
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 1,390In Stock
12,000On Order
Cut Tape
$1.87
$1.75
$1.70
$1.66
Reel
$1.13
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Mbit x4 I/O SOP-8 150mil 4,890In Stock
Cut Tape
$0.41
$0.387
$0.377
$0.362
Reel
$0.316
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25U 1 Mbit 1.65 V 2 V 12 mA SPI 60 MHz 256 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP16 352In Stock
1,000On Order
Cut Tape
$7.68
$7.15
$6.94
$6.62
Reel
$6.62
Min.: 1
Mult.: 1
Max.: 50
: 1,000
SMD/SMT SOP-16 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil 22In Stock
2,500Expected 29/10/2027
Cut Tape
$1.54
$1.44
$1.40
$1.37
Reel
$1.13
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil +105C 1,932In Stock
Cut Tape
$1.58
$1.48
$1.44
$1.41
Reel
$1.23
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 209mil 1,935In Stock
Cut Tape
$1.54
$1.44
$1.40
$1.37
Reel
$0.879
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O USON-8 2x3mm 19In Stock
Cut Tape
$1.22
$1.15
$1.12
$1.09
Reel
$0.928
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 11In Stock
4,000On Order
Cut Tape
$27.16
$25.17
$24.39
$23.79
Reel
$23.79
Min.: 1
Mult.: 1
Max.: 50
: 2,000
SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O WSON-8 6x5mm 3,360In Stock
Cut Tape
$0.63
$0.596
$0.58
$0.568
Reel
$0.539
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O USON-8 2x3mm 67In Stock
48,000On Order
Cut Tape
$1.35
$1.26
$1.23
$1.20
$1.17
Reel
$1.17
Min.: 1
Mult.: 1
Max.: 250
: 12,000
SMD/SMT USON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x2 I/O SOP-8 150mil 4,074In Stock
Cut Tape
$0.60
$0.555
$0.539
$0.528
Reel
$0.459
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOP-8 MX25V 2 Mbit 2.3 V 3.6 V 6 mA SPI 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x2 I/O USON-8 2x3mm 5,157In Stock
Cut Tape
$0.62
$0.573
$0.557
$0.546
Reel
$0.303
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25V 2 Mbit 2.3 V 3.6 V 6 mA SPI 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x2 I/O SOP-8 209mil 1,559In Stock
Cut Tape
$0.62
$0.573
$0.557
$0.546
Reel
$0.474
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x2 I/O SOP-8 209mil 537In Stock
Cut Tape
$0.70
$0.647
$0.629
$0.616
Reel
$0.535
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 4 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x2 I/O WSON-8 6x5mm 2,868In Stock
Cut Tape
$0.71
$0.665
$0.647
$0.634
Reel
$0.33
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25V 8 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 4 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 209mil 196In Stock
12,000On Order
Cut Tape
$1.58
$1.48
$1.44
$1.41
Reel
$1.34
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Highest Sector Protected 126In Stock
1,000On Order
Cut Tape
$17.76
$16.47
$15.95
$15.24
Reel
$12.97
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Bottom Boot 25In Stock
1,500On Order
Cut Tape
$11.94
$11.09
$10.75
$10.12
$9.69
Reel
$9.69
Min.: 1
Mult.: 1
Max.: 100
: 1,500
SMD/SMT TSOP-48 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-56 Lowest Sector Protected 512In Stock
Cut Tape
$12.00
$11.15
$10.80
$10.55
$10.13
Reel
$8.60
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-56 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 16Mbit x16 I/O TSOP-48 Bottom Boot 288In Stock
1,500On Order
Cut Tape
$9.19
$8.55
$8.29
$8.09
Reel
$8.09
Min.: 1
Mult.: 1
Max.: 50
: 1,500
SMD/SMT TSOP-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel