Cut Tape NOR Flash

Results: 1,118
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-8
11,974On Order
Min.: 1
Mult.: 1
: 6,000

SMD/SMT WLCSP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
2,998On Order
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24
2,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 2,000

SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
1,939On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WLCSP-12
5,965On Order
Min.: 1
Mult.: 1
: 6,000

SMD/SMT WLCSP-12 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 150mil
2,499On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O USON-8 4x3mm
9,995On Order
Min.: 1
Mult.: 1
Max.: 500
: 5,000

SMD/SMT USON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil
6,000Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O BGA-24 RWW
2,000On Order
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT TFBGA-24 MX25UW 256 Mbit 1.65 V 2 V SPI 200 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O USON-8 2x3mm
24,000On Order
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 209mil
3,883On Order
Min.: 1
Mult.: 1
Max.: 500
: 2,000

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA 3-Wire 80 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 150mil
7,500On Order
Min.: 1
Mult.: 1
Max.: 500
: 2,500

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O WSON-8 6x5mm
7,997Expected 02/12/2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 512Kbit x2 I/O SOP-8 150mil
44,680On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25V 512 kbit 2.3 V 3.6 V SPI 104 MHz 512 k x 1/256 k x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil +105C
5,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm +105C
12,000On Order
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 5V 2Mbit x16 I/O TSOP-48 Bottom Boot
2,992On Order
Min.: 1
Mult.: 1
Max.: 250
: 1,500

SMD/SMT TSOP-48 MX29F 2 Mbit 4.5 V 5.5 V 50 mA Parallel 128 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Highest Sector Protected
934On Order
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Lowest Sector Protected
930On Order
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Lowest Sector Protected
1,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O BGA-48 Bottom Boot
1,500On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT BGA-48 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-48 Bottom Boot
2,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT BGA-48 MX29GL 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 16Mbit x16 I/O BGA-48 Bottom Boot
1,985On Order
Min.: 1
Mult.: 1
Max.: 250
: 2,000

SMD/SMT BGA-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Bottom Boot
2,999On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TSOP-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O BGA-48 Bottom Boot
2,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT BGA-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel