SRAM

Results: 11,469
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM SRAM, 2Mb, 256K x 8, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 105In Stock
$13.48
$12.52
$12.13
$11.57
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 20ns, Industrial Temp - Tube 100In Stock
$17.51
$16.24
$15.72
$14.98
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 20 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Pin TSOP I, ERR1/2 pins, RoHS 86In Stock
$16.22
$15.04
$14.57
$13.88
$13.53
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp, ECC 73In Stock
$16.25
$15.06
$14.59
$13.90
$13.55
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 152In Stock
$13.48
$12.52
$12.13
$11.57
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, ECC, RoHS 159In Stock
$13.49
$12.53
$12.15
$11.58
$11.29
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 246In Stock
$5.04
$4.70
Min.: 1
Mult.: 1
64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray

ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 512Kx8 8.45ns 125In Stock
$8.56
$7.97
$7.73
$7.37
$7.19
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube

ISSI SRAM 4Mb (256K x 16) 8ns Async SRAM 58In Stock
$10.78
$10.02
$9.71
$9.48
$9.04
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM 277In Stock
$6.77
$6.31
$6.12
$4.14
$3.97
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS 250In Stock
$6.77
$6.31
$6.12
$5.84
$5.70
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 4Mb 256Kx16 55ns Async SRAM 96In Stock
$10.46
$9.72
$9.42
$9.20
$8.77
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 2M (128Kx16) 12ns Async SRAM 196In Stock
$12.45
$11.57
$11.21
$10.95
$10.46
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 12 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Commercial Temp - Tube 15In Stock
250On Order
$7.51
$6.99
$5.47
$5.34
Min.: 1
Mult.: 1
256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Industrial Temp - Tube 250In Stock
$10.28
$10.09
$8.56
$8.40
Min.: 1
Mult.: 1
256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,1.65V-2.2V, 10ns, 44 Pin TSOP II, RoHS 325In Stock
$6.36
$5.92
$5.75
$5.48
$5.35
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16/2Mb x 8, 55ns, 2.2v 3.6v,48 Pin TSOP I, RoHS 73In Stock
$20.34
$18.86
$18.27
$17.41
$16.97
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v 91In Stock
$7.30
$6.80
$6.72
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM 76In Stock
10Expected 26/10/2026
$6.63
$6.17
$5.97
$5.70
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-32 Tube

ISSI SRAM 4M (512Kx8) 25ns Async SRAM 173In Stock
$10.18
$9.45
$9.16
$8.94
$8.53
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V 413In Stock
$25.39
$24.06
$23.65
$23.34
$22.89
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Bulk
ISSI SRAM 4Mb 256Kx16 10ns 2.4-3.6V Async SRAM 987In Stock
$6.77
$6.31
$6.12
$5.84
$5.70
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 376In Stock
$5.49
$5.12
$4.97
$4.86
$4.74
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRA 139In Stock
$12.08
$11.22
$10.88
$10.62
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 15ns, Commercial Temp - Tape & Reel 476In Stock
Cut Tape
$9.62
$8.95
$8.67
$8.47
Reel
$6.10
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel