ISSI SRAM

Results: 1,007
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS 29In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v 7In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v 14In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube

ISSI SRAM 32Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 2In Stock
Min.: 1
Mult.: 1

32 Mbit 8 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 2Mb 128Kx16 10ns Async SRAM 3.3v 120In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 3.135 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 8Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 262In Stock
Min.: 1
Mult.: 1

8 Mbit 2 M x 4 5 ns 200 MHz SPI 1.95 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 8Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 12In Stock
Min.: 1
Mult.: 1

8 Mbit 2 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 16Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 162In Stock
Min.: 1
Mult.: 1

16 Mbit 4 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,3.3v,44 Pin TSOP II, RoHS 265In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v 3In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 10 ns Parallel 3.63 V 2.97 V 65 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
ISSI IS64WV3216BLL-15CTLA3
ISSI SRAM 512Kb (32Kx16) Async SRAM 92In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT Tray
ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS
14,158On Order
Min.: 1
Mult.: 1
: 3,000

32 Mbit 4 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI IS66WVQ8M4DALL-200BLI
ISSI SRAM 32Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 429In Stock
Min.: 1
Mult.: 1

32 Mbit 8 M x 4 5 ns 200 MHz SPI 1.95 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24
ISSI IS61WV204816BLL-10TLI
ISSI SRAM 32Mb High-Speed Async 2Mbx16 10ns
3,815On Order
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS
1,930On Order
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS
1,755Expected 16/10/2026
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4M (512Kx8) 10ns Async SRAM 3.3v
1,918Expected 16/10/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-36 Tray
ISSI SRAM 2Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS
2,954Expected 16/12/2026
Min.: 1
Mult.: 1
: 3,000

2 Mbit 256 k x 8 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp
471Expected 25/08/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM
395Expected 24/08/2026
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 16M (1Mx16) 25ns Async SRAM
384Expected 31/08/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 25 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 1M (128Kx8) 10ns Async SRAM 3.3v
963Expected 16/10/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,48 Ball BGA (6x8mm), RoHS
551Expected 14/09/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS
2,828Expected 11/09/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive
380On Order
Min.: 1
Mult.: 1

256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24