ISSI SRAM

Results: 1,007
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,1.65V-2.2V, 10ns, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

4 Mbit 256 k x 16 10 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), ERR1/2 pins, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Pin TSOP I, ERR1/2 pins, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 135
Mult.: 135

8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), ERR1/2 pins, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns, 2.4v-3.6v, 36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT BGA-36 Reel

ISSI SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,20ns/1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), ERR1/2 pins, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT mBGA-48
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), ERR1/2 pins, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel

ISSI SRAM 2Mb,High-Speed,Async with ECC,128K x 16,10ns,2.4V-3.6V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-48

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 135
Mult.: 135

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 2Mb (128K x 16) 10ns 2.4V-3.6V Async SRA Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,128K x 8,10ns/2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48
ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,128K x 8,10ns/2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel

ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,128K x 8,10ns/2.4v-3.6v, 32 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,128K x 8,10ns/2.4v-3.6v, 32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,000

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel, Cut Tape, MouseReel