ISSI SRAM

Results: 1,007
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 1Mb, Serial SRAM, 2.7V-3.6V, 45MHz, 8 pin SOIC 150mil, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Mbit 128 k x 8 45 MHz SDI, SPI, SQI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 4Mb, Serial SRAM, 1.65V-.2.2V, 30MHz, 8 pin SOIC 150mil, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

4 Mbit 512 k x 8 30 MHz SDI, SPI, SQI 2.2 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 4Mb, Serial SRAM, 2.7V-3.6V, 45MHz, 8 pin SOIC 150mil, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

4 Mbit 512 k x 8 45 MHz SDI, SPI, SQI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-2.2v,48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

16 Mbit 35 ns 2.2 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-2.2v,48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

16 Mbit 35 ns 2.2 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,55ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

16 Mbit 1 M x 16 55 ns 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,55ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 16Mb, Low Power/Power Saver,Async, 1Mb x 16/2Mb x 8, 55ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

16 Mbit 1 M x 16 55 ns Parallel 2.2 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel

ISSI SRAM 2Mb 128K x 16 45ns Async SRAM Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.5 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.5v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.5 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16/2Mb x 8, 55ns, 2.2v-3.6v,48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

16 Mbit 1 M x 16 55 ns 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,70ns,1.65v-2.2v,48 Ball mBGA (7.2x8.7mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8 Mbit 70 ns 2.2 V 1.65 V 4 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,2.2v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,2.2v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,32 Pin SOP, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

4 Mbit 55 ns 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT SOP-32 Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,55ns,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

1 Mbit 55 ns 2.2 V 1.7 V 5 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,55ns,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Mbit 55 ns 2.2 V 1.7 V 5 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 1Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Mbit 128 k x 8 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 1M (128Kx8) 12ns Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 48 Ball mBGA I (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Mbit 12 ns 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,64K x 16,2.4V-3.6V (8ns),44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 8 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,64K x 16,2.4V-3.6V (8ns),44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

1 Mbit 64 k x 16 8 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 4Mb,Low Power,Async,256K x 16,45ns,5v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 5.5 V 4.5 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 64K,High-Speed,Async,8K x 8,10ns,5v,28 Pin TSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel
ISSI SRAM 16Mb 1.65-2.2V 55ns 1Mx16 Async SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

16 Mbit 1 M x 16 55 ns Parallel 2.2 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT TSOP-48