ISSI SRAM

Results: 1,007
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 72Mb, QUAD (Burst of 2), Sync SRAM, 4M x 18, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 1.15 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (13x15 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 2), Sync SRAM, 4M x 18, 165 Ball FBGA (13x15 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 144
Mult.: 144

72 Mbit 4 M x 18 8.4 ns 250 MHz Parallel 1.89 V 1.71 V 700 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, QUAD (Burst of 4), Sync SRAM, 1M x 36, 2.5 Read Latency, 165 Ball FBGA (13x15 mm), RoHS, ODT Option 1 Non-Stocked Lead-Time 30 Weeks
Min.: 144
Mult.: 144

36 Mbit 1 M x 36 2.5 ns 400 MHz Parallel 1.89 V 1.71 V 620 mA - 40 C + 85 C SMD/SMT FBGA-165
ISSI SRAM 72Mb, QUADP (Burst of 2), Sync SRAM, 2M x 36, 2.0 Read Latency, 165 Ball FBGA (13x15 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 333 MHz Parallel 1.89 V 1.71 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (13x15 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (13x15 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (13x15 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (13x15 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (13x15 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (13x15 mm),RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 8.4 ns 500 MHz Parallel 1.89 V 1.71 V 1.2 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb,Flowthrough,Sync,2Mb x 36, 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

72 Mbit 2 M x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 18M (512Kx36) 7.5ns Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,2.5v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,2.5v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 210 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,2.5v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 72Mb,Pipeline,Sync,2Mb x 36,250MHz,2.5V I/O,100 Pin TQFP,RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

72 Mbit 2 M x 36 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 500 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,200Mhz,2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb,Pipeline,Sync,1Mb x 36,250Mhz,2.5v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 72Mb,Pipeline,Sync,2Mb x 36,250MHz,2.5V I/O,165 Ball BGA(15x17mm),RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT FBGA-165 Tray