ISSI SRAM

Results: 1,041
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 72Mb,Pipeline,Sync,2Mb x 36,250MHz,2.5V I/O,100 Pin TQFP,RoHS Non-Stocked Lead-Time 26 Weeks
$166.11
Min.: 72
Mult.: 72
72 Mbit 2 M x 36 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 500 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 72Mb,Pipeline,Sync,2Mb x 36,200MHz,2.5V I/O,100 Pin TQFP,RoHS Non-Stocked Lead-Time 26 Weeks
$152.44
Min.: 72
Mult.: 72
72 Mbit 2 M x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 72Mb,Pipeline,Sync,2Mb x 36,250MHz,2.5V I/O,165 Ball BGA,RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$150.15
Min.: 2,000
Mult.: 2,000
: 2,000
72 Mbit 2 M x 36 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT FBGA-165 Reel
ISSI SRAM 72Mb,Pipeline,Sync,2Mb x 36,250MHz,2.5V I/O,165 Ball BGA,RoHS Non-Stocked Lead-Time 26 Weeks
$174.34
Min.: 144
Mult.: 144
72 Mbit 2 M x 36 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb,Pipeline,Sync,1Mb x 36,250Mhz,2.5v I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
$130.81
Min.: 144
Mult.: 144
36 Mbit 1 M x 36 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 400 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb,Pipeline,Sync,2Mb x 36,200MHz,2.5V I/O,100 Pin TQFP,RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$147.09
Min.: 800
Mult.: 800
: 800
72 Mbit 2 M x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 72Mb,Pipeline,Sync,2Mb x 36,250MHz,2.5V I/O,165 Ball BGA,RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$168.97
Min.: 2,000
Mult.: 2,000
: 2,000
72 Mbit 2 M x 36 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 36Mb,Pipeline,Sync,1Mb x 36,250Mhz,2.5v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$124.04
Min.: 800
Mult.: 800
: 800
36 Mbit 1 M x 36 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb,Pipeline,Sync,1Mb x 36,250Mhz,2.5v I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$126.14
Min.: 2,000
Mult.: 2,000
: 2,000
36 Mbit 1 M x 36 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 400 mA 0 C + 70 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,250MHz,2.5V I/O,165 Ball BGA,RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$34.88
Min.: 2,000
Mult.: 2,000
: 2,000
18 Mbit 512 k x 36 2.6 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,250MHz,2.5V I/O,165 Ball BGA,RoHS Non-Stocked Lead-Time 26 Weeks
$39.45
Min.: 144
Mult.: 144
18 Mbit 512 k x 36 2.6 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb,Pipeline,Sync,2Mb x 18,166MHz,1.8V I/O,165 Ball BGA,RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$126.14
Min.: 2,000
Mult.: 2,000
: 2,000
36 Mbit 2 M x 18 3.8 ns 166 MHz Parallel 1.89 V 1.71 V 350 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 72Mb,Flowthrough,Sync,4Mb x 18,1.8V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
$173.89
Min.: 72
Mult.: 72
72 Mbit 4 M x 18 7.5 ns 117 MHz Parallel 1.89 V 1.71 V 300 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 72Mb,Flowthrough,Sync,4Mb x 18,1.8V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$172.05
Min.: 800
Mult.: 800
: 800
72 Mbit 4 M x 18 7.5 ns 117 MHz Parallel 1.89 V 1.71 V 300 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb,Pipeline,Sync,2Mb x 18,166MHz,1.8V I/O,165 Ball BGA,RoHS Non-Stocked Lead-Time 26 Weeks
$126.22
Min.: 144
Mult.: 144
36 Mbit 2 M x 18 3.8 ns 166 MHz Parallel 1.89 V 1.71 V 350 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
$15.19
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 18 Weeks
Reel
$13.39
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,8ns,2.4V-3.6V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 18 Weeks
Reel
$14.13
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 512 k x 16 8 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,8ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 18 Weeks
$15.11
Min.: 480
Mult.: 480
8 Mbit 512 k x 16 8 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,8ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 18 Weeks
Reel
$14.21
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 512 k x 16 8 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v 3.6v,2 CS, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 18 Weeks
$5.47
Min.: 480
Mult.: 480
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48
ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 18 Weeks
Reel
$5.23
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel

ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v 3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 18 Weeks
Reel
$5.32
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v 3.6v,2 CS, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 18 Weeks
Reel
$5.23
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8mm), RoHS Non-Stocked Lead-Time 18 Weeks
$5.47
Min.: 480
Mult.: 480
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48