200 MHz SRAM

Results: 1,206
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb,Pipeline,Sync,256K x 36,200Mhz,2.5v I/O,100 Pin TQFP, 3CE, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI IS66WVO32M8DALL-200BLI-TR
ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
256 Mbit 32 M x 8 5 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel
ISSI IS66WVO16M8DALL-200BLI
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Lead-Time 18 Weeks
Min.: 1
Mult.: 1

128 Mbit 16 M x 8 5 ns 200 MHz Serial 1.95 V 1.7 V 45 mA - 40 C + 85 C SMD/SMT TFBGA-24
ISSI IS61VVPS102436B-200B3LI
ISSI SRAM Non-Stocked
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 350 mA - 40 C + 85 C SMD/SMT