0 C SRAM

Results: 4,884
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 450MHz, Commercial Temp Non-Stocked
$233.27
$220.07
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 450MHz, Commercial Temp Non-Stocked
$233.27
$220.07
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaDDR-II+, 144Mb, x36, 500MHz, Commercial Temp Non-Stocked
$255.05
$240.40
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 500 MHz Parallel 1.9 V 1.7 V 840 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM 1.5/1.8V 9M x 36 288M Non-Stocked
$392.96
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 550 MHz Parallel 1.9 V 1.7 V 1.13 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 9M x 36 288M Non-Stocked
$455.96
Min.: 10
Mult.: 10
288 Mbit 16 M x 18 675 MHz Parallel 1.9 V 1.7 V 1.32 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 16M x 18 288M Non-Stocked
$455.96
Min.: 10
Mult.: 10
288 Mbit 8 M x 36 675 MHz Parallel 1.9 V 1.7 V 1.55 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
$294.18
$284.34
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.25 V 1.93 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
$315.30
$304.75
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
$415.84
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 675 MHz Parallel 1.4 V 1.3 V 2.26 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
$294.18
$284.34
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 550 MHz Parallel 1.4 V 1.25 V 2.67 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
$315.30
$304.75
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 625 MHz Parallel 1.4 V 1.3 V 2.97 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
$415.84
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 675 MHz Parallel 1.4 V 1.3 V 3.17 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
$294.18
$284.34
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.3 V 1.93 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
$315.30
$304.75
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
$415.84
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 725 MHz Parallel 1.4 V 1.3 V 2.38 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
$294.18
$284.34
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 550 MHz Parallel 1.4 V 1.3 V 2.67 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
$315.30
$304.75
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 625 MHz Parallel 1.4 V 1.3 V 2.97 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
$415.84
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 725 MHz Parallel 1.4 V 1.3 V 3.33 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
$294.18
$284.34
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.3 V 1.49 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
$315.30
$304.75
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 1.65 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
$415.84
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 725 MHz Parallel 1.4 V 1.3 V 1.83 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
$294.18
$284.34
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 550 MHz Parallel 1.4 V 1.3 V 2.03 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
$315.30
$304.75
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 625 MHz Parallel 1.4 V 1.3 V 2.23 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 2M x 36 72M Non-Stocked
$415.84
Min.: 8
Mult.: 8
72 Mbit 2 M x 36 725 MHz Parallel 1.4 V 1.3 V 2.49 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 2.5/3.3V 8M x 18 144M Non-Stocked
$204.54
$191.59
Min.: 15
Mult.: 15
144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 360 mA 0 C + 85 C SMD/SMT TQFP-100 Tray