ek SRAM

Results: 11,488
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 1.8/2.5V 4M x 36 144M 9In Stock
$236.74
$206.27
$204.21
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 25In Stock
$141.11
$122.95
$122.14
$121.25
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 16k, 3.0V EERAM IND Non-Stocked Lead-Time 10 Weeks
Cut Tape
$0.89
$0.888
$0.834
Reel
$0.812
Min.: 1
Mult.: 1
: 3,300
16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 1,585In Stock
$1.44
$1.39
$1.35
$1.33
$1.32
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 380In Stock
$14.94
$13.86
$13.42
$12.79
Min.: 1
Mult.: 1
256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 646In Stock
$13.19
$12.26
$11.88
$11.32
$11.04
Min.: 1
Mult.: 1
256 M x 8 32 M x 8 35 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24
Alliance Memory SRAM LP SRAM, 16Mb, 1M x 16, 2.7 - 3.6V, 48 ball TFBGA, 45ns, Industrial Temp - Tray 258In Stock
$27.98
$25.91
$25.09
$24.47
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
ISSI SRAM 1.8V/3.0V, 104MHZ, SPI & QPI 128Mb SerialRAM 586In Stock
1,000On Order
$9.03
$8.39
$8.14
$7.94
$7.75
Min.: 1
Mult.: 1
128 Mbit 16 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 300 uA - 40 C + 85 C SMD/SMT SOIC-8
Infineon Technologies CY7C4122KV13-933FCXI
Infineon Technologies SRAM SYNC 245In Stock
$502.42
$465.04
Min.: 1
Mult.: 1
85 ps 3.4 A Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 200MHz SRAM 7In Stock
$309.22
$284.52
$273.60
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 3 ns 200 MHz Parallel 3.6 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 124In Stock
$82.05
$75.78
$73.31
$71.48
Min.: 1
Mult.: 1
128 kbit 16 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 1,094In Stock
Cut Tape
$13.79
$12.81
$12.42
$12.12
Reel
$9.20
Min.: 1
Mult.: 1
: 2,000
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT CABGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 156In Stock
$20.77
$19.27
$19.25
$16.56
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM SYNC SRAMS 176In Stock
$55.68
$51.47
$49.81
$48.56
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies CY62187G30-55BAXI
Infineon Technologies SRAM ASYNC 269In Stock
$91.57
$84.90
$82.09
$80.02
Min.: 1
Mult.: 1
64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.2 V 55 mA - 40 C + 85 C SMD/SMT Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M 10In Stock
$355.38
$324.78
Min.: 1
Mult.: 1
No
144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 415 mA, 535 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
Infineon Technologies CY7C1061GN30-10ZSXI
Infineon Technologies SRAM ASYNC 383In Stock
$51.72
$48.31
$45.26
$43.99
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 1,571In Stock
Cut Tape
$10.66
$9.91
$9.61
$9.38
Reel
$7.72
Min.: 1
Mult.: 1
: 2,000
8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 979In Stock
Cut Tape
$3.15
$2.95
$2.86
$2.80
Reel
$2.59
Min.: 1
Mult.: 1
: 1,000
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 1,700In Stock
Cut Tape
$3.15
$2.95
$2.86
$2.80
Reel
$2.36
Min.: 1
Mult.: 1
: 1,500
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 850In Stock
$4.82
$4.50
$4.36
$4.26
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Tray
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 405In Stock
$5.99
$5.62
$5.48
$5.37
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 8Mb 55ns 512K x 16 Low Power SRAM 396In Stock
$19.14
$17.97
$17.51
$17.16
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 AEC-Q100 Tray
Infineon Technologies SRAM 8Mb 3V 55ns 512K x 16 LP SRAM 535In Stock
$21.89
$20.39
$19.79
$18.48
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 1,301In Stock
Cut Tape
$4.89
$4.56
$4.51
$4.45
Reel
$3.03
Min.: 1
Mult.: 1
: 1,000
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel