ek SRAM

Results: 11,491
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI 367In Stock
$2.00
$1.92
$1.84
Min.: 1
Mult.: 1
512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 225In Stock
$1.51
$1.46
$1.38
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 587In Stock
$0.88
$0.874
$0.852
$0.821
Min.: 1
Mult.: 1
64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 131In Stock
$0.94
$0.938
$0.906
$0.863
Min.: 1
Mult.: 1
64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 326In Stock
$2.81
$2.69
$2.59
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 253In Stock
3,200Expected 28/12/2026
$2.72
$2.61
$2.51
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT 200In Stock
$2.87
$2.77
$2.66
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 313In Stock
$1.95
$1.87
$1.80
Min.: 1
Mult.: 1
512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM Vbat 251In Stock
$2.28
$2.21
$2.10
Min.: 1
Mult.: 1
512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM EXT 101In Stock
$0.83
$0.821
$0.789
$0.746
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 4k, 5.0V EERAM IND 102In Stock
600Expected 16/11/2026
$0.74
$0.735
$0.714
$0.693
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 5.0V EERAM EXT 20In Stock
$1.19
$1.14
$1.10
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 16k, 5.0V EERAM EXT 281In Stock
$0.94
$0.938
$0.895
$0.863
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 5.0V EERAM IND 321In Stock
$1.09
$1.06
$0.991
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 16k, 5.0V EERAM IND 375In Stock
$0.87
$0.863
$0.842
$0.81
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 5.0V EERAM IND 442In Stock
$0.94
$0.938
$0.895
$0.863
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 4k, 3.0V EERAM EXT 205In Stock
$0.83
$0.821
$0.789
$0.746
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 4k, 3.0V EERAM IND 410In Stock
$0.98
$0.948
$0.906
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 3.0V EERAM IND 788In Stock
$0.83
$0.821
$0.789
$0.746
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 3.0V EERAM IND 375In Stock
$1.09
$1.06
$0.991
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM IND 123In Stock
4,200Expected 17/05/2027
$0.87
$0.863
$0.842
$0.81
Min.: 1
Mult.: 1
16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube

ISSI SRAM 8M 8,10ns 2.4-3.6V 512Kx16 LP Asyn SRAM 2,384In Stock
Cut Tape
$16.22
$15.04
$14.56
$13.88
$13.53
Reel
$13.53
Min.: 1
Mult.: 1
: 1,000
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 1,430In Stock
$23.35
$21.64
$20.96
$20.44
$19.87
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 256K,Low Power,Async,32K x 8,45ns,5v,28 Pin SOP, RoHS 11,259In Stock
$4.04
$3.77
$3.66
$3.58
$3.46
Min.: 1
Mult.: 1
256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOP-28 Tray
ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 4,283In Stock
Cut Tape
$4.17
$3.89
$3.78
$3.70
$3.61
Reel
$3.61
Min.: 1
Mult.: 1
: 3,000
8 Mbit 1 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape