SigmaQuad-II SRAM

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 920 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 357 MHz Parallel 1.9 V 1.7 V 985 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 200 MHz Parallel 1.9 V 1.7 V 740 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 250 MHz Parallel 1.9 V 1.7 V 895 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.06 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 2 M x 36 333 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 357 MHz Parallel 1.9 V 1.7 V 1.195 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 200 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 250 MHz Parallel 1.9 V 1.7 V 980 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 1.19 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.36 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 200 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 250 MHz Parallel 1.9 V 1.7 V 1.29 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.48 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 333 MHz Parallel 1.9 V 1.7 V 1.6 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.86 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 200 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 250 MHz Parallel 1.9 V 1.7 V 980 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 1.19 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.36 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 200 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 250 MHz Parallel 1.9 V 1.7 V 1.29 A 0 C + 70 C SMD/SMT BGA-165 Tray