ek SRAM

Results: 11,491
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging


ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 5,224In Stock
19,000On Order
$4.80
$4.47
$4.34
$4.24
$4.12
Min.: 1
Mult.: 1
32 Mbit 4 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3v 191In Stock
Cut Tape
$29.41
$27.23
$26.37
$25.72
$25.08
Reel
$25.08
Min.: 1
Mult.: 1
: 1,500
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel

ISSI SRAM 16Mb 10ns 2Mx8 or 10ns/2.4V-3.6V 463In Stock
$33.54
$31.05
$30.06
$29.31
$28.27
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 390In Stock
960Expected 22/01/2027
$6.88
$6.41
$6.22
$6.07
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,8ns/3.3v,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS 1,826In Stock
$8.17
$7.60
$7.37
$7.20
$6.95
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 383In Stock
405On Order
$6.81
$6.35
$6.16
$6.01
$5.81
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 2Mb 256Kx8 55ns Async SRAM 777In Stock
$5.30
$4.94
$4.80
$4.69
$4.56
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 8Mb 512Kx16 55ns Async SRAM 219In Stock
$11.63
$10.81
$10.48
$10.23
$9.98
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v 3.6v,44 Pin TSOP II, RoHS 280In Stock
540On Order
$11.75
$10.92
$10.59
$10.33
$9.97
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 2,038In Stock
$8.42
$7.83
$7.60
$7.42
$7.02
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 351In Stock
288On Order
$45.08
$41.69
$40.35
$38.41
$37.43
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT TSOP-48 Tray

ISSI SRAM 512K,High-Speed,Async,32K x 16,12ns,5v,44 Pin TSOP II, RoHS 1,992In Stock
Cut Tape
$7.98
$7.43
$7.20
$6.87
$6.70
Reel
$6.70
Min.: 1
Mult.: 1
: 1,000
512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb,High-Speed,Async,64K x 16,12ns,5v,44 Pin TSOP II, RoHS 526In Stock
$6.82
$6.35
$6.16
$6.01
$5.81
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1Mb 64Kx16 12ns 5v Async SRAM 794In Stock
Cut Tape
$9.06
$8.43
$8.17
$7.98
$7.79
Reel
$7.79
Min.: 1
Mult.: 1
: 1,000
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2,003In Stock
$4.94
$4.60
$4.47
$4.38
$4.17
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT SOP-32 Tray

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 471In Stock
Cut Tape
$8.68
$8.08
$7.84
$7.65
$7.47
Reel
$7.47
Min.: 1
Mult.: 1
: 1,500
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 2,108In Stock
Cut Tape
$5.04
$4.70
$4.56
$4.45
$4.35
Reel
$4.35
Min.: 1
Mult.: 1
: 2,000
256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Industrial Temp - Tape & Reel 593In Stock
Cut Tape
$8.67
$8.07
$7.82
$7.46
Reel
$6.84
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Commercial Temp - Tube 215In Stock
$14.74
$13.39
$13.06
$12.87
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 12ns, Industrial Temp - Tray 270In Stock
$13.48
$12.52
$12.13
$11.57
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 241In Stock
$11.49
$10.68
$10.35
$10.11
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 227In Stock
$13.62
$12.65
$12.26
$11.69
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tape & Reel 956In Stock
Cut Tape
$11.29
$10.49
$10.17
$9.93
Reel
$8.86
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 12ns, Industrial Temp - Tube 266In Stock
$14.74
$13.39
$13.06
$12.87
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM 11In Stock
$21.14
$19.61
$19.00
$18.54
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray