SEN-13637

SparkFun
474-SEN-13637
SEN-13637

Mfr.:

Description:
Multiple Function Sensor Modules SparkFun Soil Moisture Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Modules
RoHS: N
Evaluation Boards
Soil Moisture Sensor
3.3 V to 5 V
Brand: SparkFun
Description/Function: With screw terminals
For Use With: Arduino Based Device
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 5.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027899090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
TARIC:
8542399000
MXHTS:
8542399901
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Soil Moisture Sensor (with Screw Terminals)

SparkFun Soil Moisture Sensor (with Screw Terminals) can be used to measure the moisture in the soil and similar materials. This easy-to-use soil moisture sensor has two large, exposed pads that function as probes for the sensor, together acting as a variable resistor. The more water in the soil, the better the conductivity between the pads. This results in a lower resistance and a higher SIG out. The sensor includes a 3-pin screw pin terminal pre-soldered to the board for easy wiring and setup.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.95 $7.95