VB12-0000-1000-C0-PK

UDOO
742-VB1200001000C0PK
VB12-0000-1000-C0-PK

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLU SENSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
UDOO
BLE, Bluetooth 4.1
I2C, SPI, UART
2.4 GHz
3.3 V
3.3 V
Brand: UDOO
Length: 45 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLU Sense Module

UDOO BLU Sense Module is a ZigBee and 6LoWPAN device carrying the TI CC2650 processor and the NXP FXAS21002C gyroscope. The BLU module is also a wireless I/O extension for IOT projects and extremely small in size. This BLU module is a Bluetooth Low Energy (BLE) device with three user-configurable LEDs (red, green, and yellow). The BLU sense module is compatible with all UDOO boards. This module comes with 8 digital GPIOs, 6 available ADCs, battery holder CR 2032 external power supply, and 2 buttons. The BLU Sense Module features multi-standard 2.4GHz ultra-low power consumption and integrated sensors. The BLU sense module is available with snap-in connectors to allow a cascade configuration with the UDOO BRICKS.

Availability

Stock: