IP67 Antennas

Results: 1,154
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas BAYONET 868MHZ/SIGFOX/LORA/LPWA/ 10In Stock
20On Order
$39.60
$34.64
$32.92
$30.57
$29.16
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 868 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 915MHZ/SIGFOX/LORA/LPWA/ 10In Stock
$48.42
$42.40
$40.32
$37.46
$35.76
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.1 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 915 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 915MHZ/SIGFOX/LORA/LPWA/ 23In Stock
$40.11
$35.09
$33.35
$30.97
$29.54
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.1 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 915 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 868/915MHZ/SIGFOX/LORA/L 31In Stock
$49.05
$43.83
$41.67
$37.96
$36.23
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi, 2.9 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 868 MHz, 915 MHz 220 mm IP67 RG58 BAYONET Bulk
ABRACON Antennas 915/2400MHz weather-proof monopole, SMA(M), IP67 & UV-Resistant 325In Stock
$7.04
$6.11
$5.78
$5.33
Min.: 1
Mult.: 1
Outdoor Antennas Weather Proof Whip Antenna 902 MHz 2.5 GHz Whip 2.68 dBi 50 Ohms 8 10 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male 25 mm IP67 AANE-WH Bulk
Teltonika Antennas Outdoor LTE/Wi-Fi antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUT2-series routers: RUT240 and RUT241; PoE Injector NOT included. 40In Stock
$179.00
Min.: 1
Mult.: 1
Outdoor Antennas GPS Antenna 617 MHz 3.8 GHz GPS WiFi Whip 4 dBi, 6 dBi 50 Ohms 2 - 40 C + 75 C Chassis Mount Connector 189 mm 160 mm 240 mm IP67 RG-136
Teltonika Antennas Outdoor LTE & 5G/Wi-Fi/GPS antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUTX50 and RUTM50 routers; PoE Injector NOT included. 20In Stock
40On Order
$309.00
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GPS Antenna 617 MHz 6 GHz GPS Whip 4.5 dBi, 7.5 dBi, 28 dBi 50 Ohms 2, 2.5 - 40 C + 75 C Chassis Mount Connector RP-SMA, SMA Male 160 mm 347 mm IP67
Teltonika Antennas 5G COMBO MIMO Mobilioji/GNSS/WIFI ROOF SMA anten 45In Stock
$315.00
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 617 MHz 4.2 GHz Bluetooth, BLE GPS, GNSS 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 3 - 40 C + 85 C 3 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RUT
Tallysman Antennas HC990XF Extended-Filter Full-Band GNSS Low-Profile Helical Antenna + L-Band 28dB 22In Stock
$349.87
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz 28 dB - 45 C + 85 C 3 Band Screw Connector SMA Male IP67 RG174 Bulk
Tallysman Antennas HCS885XF-49 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 15In Stock
10Expected 12/02/2027
$351.33
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
KYOCERA AVX Antennas BT IoT M2M Wi-Fi ZigBee Whip Straight RP-SMA Conn Mt 517In Stock
$5.60
$4.85
$4.59
$4.23
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 3.2 dBi, 3.6 dBi 50 Ohms - 40 C + 120 C 2 Band RP-SMA 180 mm IP67 Bulk
Pulse Electronics Antennas Stealt Blade 5G Antenna Dipole 50Ohms Linear Omni 3W 617 to 7125 MHz 168In Stock
$17.98
$15.65
$14.85
$14.03
Min.: 1
Mult.: 1
Indoor Antennas Blade Antenna 617 MHz 7.12 GHz Straight 3 dBi, 3.5 dBi, 5.2 dBi, 5.5 dBi, 6.5 dBi 50 Ohms - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA 116 mm 16.8 mm 2 mm IP67 RG-174 SB617 Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE HDP adhesive Bk 3M SMA Plug 1,052In Stock
$12.82
$11.42
$11.08
$11.01
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 6.2 dBi 50 Ohms 2.4 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 104 mm 17 mm 4.2 mm IP67 RG-174/U HDP Bulk
Teltonika Antennas MIMO MOBILE WIFI ROOF SMA ANTENA 288In Stock
$116.20
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.825 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 2 dBi, 3 dBi 50 Ohms 2.5, 3 5 Band Screw Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 55 mm IP67 3 M RG174 x 5
Maxtena Antennas High Performance Passive GPS Antenna 455In Stock
$86.86
$78.45
$72.11
$70.86
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Seismic Recording Instruments, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67
Maxtena Antennas High Performance Iridium/GPS/GLONASS Passive Antenna 321In Stock
$86.85
$79.51
$74.61
$70.85
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.575 GHz 1.626 GHz GLONASS, GPS, Iridium Helical Stubby 2.8 dBic, - 3 dBic, 0 dBic 50 Ohms 1.5 - 40 C + 85 C 3 Band Panel Mount Connector SMA 1.575 GHz, 1.602 GHz, 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 48 mm IP67
Maxtena Antennas Iridium Certified Passive Antenna 471In Stock
$86.85
$76.32
$74.61
$70.84
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.616 GHz 1.626 GHz Iridium Helical Stubby 2.8 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, PDAs, Laptops, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Iridium 48.8 mm IP67
Tallysman Antennas TW7972 Triple Band GNSS Antenna with L-band, SMA female jack on bulkhead 67In Stock
$355.06
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.559 GHz 1.606 GHz LTE BeiDou, Galileo, GPS, GLONASS 32 dB 1.5:1 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Female IP67 Bulk
Pulse Electronics Antennas Direct Mnt, Monopole White 617-7125MHz 157In Stock
$48.77
$42.71
$40.61
$37.73
$34.32
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 617 MHz 7.125 MHz 4G/5G, Cellular (NBIoT, LTE) 802.11, WiFi 6E, WLAN ISM, U-NII Whip Straight 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 60 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector N Female 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz Utility Boxes, Smart Metering, IoT Devices 97.8 mm IP67 LPT600/71dmn Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 3M SMA 5,401In Stock
$19.54
$17.58
$17.03
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
TE Connectivity Antennas INFRA M2M,OMNI SISO 354In Stock
$64.51
$56.43
$53.85
$50.10
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 50 Ohms 2.7:1, 2.9:1, 2.8:1, 2.1:1, 1.7:1, 1.7:1, 2.3:1, 2.3:1 10 W - 30 C + 70 C 8 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz M2M, Communications 31 mm IP67 610 mm RG316
Siemens Antennas IWLAN ANTENNA ANT793-8DJ,18DPI,IP65 31In Stock
$718.70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 18 dB 50 Ohms 1.7 - 45 C + 70 C 1 Band Wall Mount Connector N Female 5 GHz 30.5 mm 190 mm 190 mm IP67
Quectel Antennas External Antenna, Whip, Adhesive mount, f30 83.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 100In Stock
$7.90
$6.85
$6.40
$5.72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External Monopole Antenna Whip 6.5 dBi 50 Ohms 4.1 - 40 C + 85 C Monopole Adhesive Connector SMA Male 2100 MHz, 1900 MHz, 1800 MHz, 1700 MHz, 850 MHz, 2600 MHz, 900 MHz, 1500 MHz, 700 MHz, 800 MHz, 3500 MHz IP67 Bulk
Quectel Antennas External Antenna, Whip, Adhesive mount, f30 83.2 mm, Monopole, 4G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 79In Stock
$7.45
$6.46
$6.12
$5.49
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz, 1.71 GHz 960 MHz, 2.69 GHz Whip 4.8 dBi 50 Ohms 3.8 Monopole Adhesive Mount 2100 MHz, 1900 MHz, 1800 MHz, 1700 MHz, 850 MHz, 2600 MHz, 900 MHz, 1500 MHz, 700 MHz, 800 MHz, 3500 MHz IP67 Bulk
Quectel Antennas External Antenna, Whip, Magnetic mount, f30 82.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 65In Stock
$8.18
$7.10
$6.72
$6.03
Min.: 1
Mult.: 1
Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 3.5 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk