IP67 Antennas

Results: 1,154
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Guardian MA963 4in1 4*5G/4G MIMO Wall Mount Antenna 39In Stock
$159.63
$142.87
$142.86
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 617 MHz 5.925 MHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module 4.76 dBi 50 Ohms 2 W - 40 C + 85 C 10 Band Bracket Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.4 GHz, 5.2 GHz, 5.8 GHz IoT Gateway, Routers, HD Video Streaming, Transportation 146 mm 134 mm 26 mm IP67 3 M TGC200 x 4 Bulk
Taoglas Antennas 9IN1 COMBO ANTENNA 40In Stock
$234.35
$220.92
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 50 Ohms - 40 C + 85 C 9 Band Adhesive Mount Connector SMA-Male 148 mm 134 mm 20.5 mm IP67 RG-174, TGC-1.5DS Bulk
Taoglas Antennas 450-6000MHz Cross Polarised Wideband 4*5G/4G MIMO Antenna 3m CFD-200 SMA(M) - Universal Mount Kit 41In Stock
50Expected 03/03/2027
$254.16
$220.25
$210.91
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 430 MHz 5.925 GHz 4.3 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 9 Band Connector SMA Male 165 mm 165 mm 149 mm IP67 TGC-200 Bulk
Taoglas Antennas TU.60.3H31 UWB 3dBi Terminal Mount Antenna covering 3.5-8GHz 395In Stock
$23.65
$21.82
$17.53
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 3.5 GHz 8 GHz 802.11, WLAN UWB, Channel Whip 2.11 dBi, 3.13 dBi, 5.34 dBI, 5.06 dBi, 5.18 dBi, 5.46 dBi 50 Ohms 3:1, 2.3:1, 2:1, 2.3:1, 50 W - 40 C + 85 C 6 Band Panel Mount Connector N-Male 3.95 GHz, 4.7 GHz, 6.7 GHz, 6.95 GHz, 7.55 GHz, 8 GHz Indoor Position Location, Tracking Applications, Smart Home Device Control, Entertainment Systems, Keyless Entry Systems, Precision Surveying 123.5 mm IP67 Bulk
Taoglas Antennas WCM.01.0111 2.4GHz Button Antenna 400In Stock
$10.45
$9.08
$8.48
$7.78
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Button 0.4 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Connector Connector SMA Male 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application 19.8 mm 16.4 mm 14.3 mm IP67 Button Bulk
Taoglas Antennas WCM.01.0151 2.4GHz Button Antenna with RP-SMA(M) 684In Stock
$10.30
$8.95
$8.48
$7.77
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 0.4 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application 19.8 mm 14.3 mm 14.3 mm IP67 Button Bulk
Taoglas Antennas WCM.02.005D111 2.4GHz Two Monopole Antenna with SS402 Cable and SMA(M) Connector with Hybrid Coupler 334In Stock
$23.34
$20.16
$20.15
$19.47
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 1.18 dBi 50 Ohms - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone 70.2 mm 70.2 mm 16.7 mm IP67 50 mm SS402 Bulk
Taoglas Antennas Cyclops WM.90 4G/3G/2G Cat M1/LTE-M Wall Mount Flexible Whip 92In Stock
$55.28
$51.94
$49.39
$45.85
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Whip Straight with Base - 2.11 dBi, - 1.3 dBi, - 0.27 dBi, 2.45 dBi, 3.35 dBi, 2.83 dBi, 3.45 dBi 50 Ohms 2 W - 40 C + 85 C 7 Band Bracket Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Automotive, Industrial 248 mm IP67 3 M CFD200 Cyclops Bulk
KYOCERA AVX Antennas LoRa/ISM External Fibreglass antenna, White color, N-type male connector 34In Stock
$21.09
$18.38
$16.77
$16.14
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas External 868 MHz 915 MHz Round - 1.2 dBi, - 0.3 dBi 50 Ohms 1.6:1, 1.5 :1 2 W - 40 C + 80 C 1 Band Connector Connector N-Type (Male) Cellular, Smart Grid 25 mm IP67 Bulk
ABRACON Antennas 5G External Dome Antenna 51In Stock
$31.86
$27.65
$26.23
$24.32
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE/5G Antenna 617 MHz 6 GHz 5G, LTE Dome 1.9 dBi, 5.3 dBi, 5.4 dBi, 6.9 dBi 50 Ohms <3 5 W - 40 C + 85 C 5 Band Screw Connector NF (BH) Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking 80 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,TETRA UHF, 380-430MHz 1In Stock
$20.16
$16.08
$15.72
$14.56
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 380 MHz 430 MHz Whip 3.98 dB 50 Ohms 1.6:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 380 MHz to 430 MHz 149 mm IP67 Bulk
TE Connectivity Antennas VHCLR MIMO 698-960-3800MHZTE2 4In Stock
$124.13
$101.89
$98.44
$97.08
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi 50 Ohms 1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft LMR195 x 2 Gar
TE Connectivity Antennas 698-960/1690-3800 MHZ 3In Stock
$132.67
$118.76
$115.20
$106.41
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi 50 Ohms 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar
TE Connectivity Antennas VEHL PUCK,WHITE,3 PORTS 17FT,LTE,GNSS 3In Stock
$207.78
$169.76
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 698 MHz 2.7 GHz GNSS 1.8 dBi to 5.1 dBi 50 Ohms 1.3, 1.3, 1.5, 1.4, 1.3, 1.3, 1.2, 1.3, 2:1 50 W - 30 C + 70 C 11 Band Panel Mount SMA SMA Male Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit 132 mm 132 mm 75 mm IP67 LMR-195M, RG-174 Vehicular MIMO
Siretta Antennas GPS & GLONASS MAG MOUNT ANTENNA 28dB GAIN WITH 3M CABLE SMA MALE 13In Stock
$17.59
$15.06
$14.75
$13.94
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GLONASS, GPS 28 dB 50 Ohms 2 - 40 C + 85 C 2 Band Magnetic Mount SMA Male SMA Male GPS, GLONASS 47 mm 35 mm 17 mm IP67 RG174
Siretta Antennas MAG mount GPS ANTENNA 3M CABLE MMCX MALE R/A CONNECTOR 43In Stock
$19.75
$17.20
$16.32
$13.72
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS 3 dBi, 28 dB 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount MMCX Male MMCX Male GPS 48.5 mm 36.5 mm 16.5 mm IP67 RG174
Siretta Antennas MAG MOUNT GPS 28DB ANTENNA WITH 5M CABLE AND RA SMA MALE CONNECTOR 14In Stock
20Expected 16/11/2026
$19.57
$17.05
$14.68
$13.58
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57842 GHz BEIDOU, Galileo, GPS Whip Panel, Square 28 dB 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz Satellite Applications 48.5 mm 36.5 mm 16.5 mm IP67 5 M RG174 Bulk
Siretta Antennas MAG MOUNT GPS 28DB ANTENNA WITH 5M CABLE AND SMA MALE CONNECTOR 14In Stock
30Expected 28/12/2026
$17.25
$15.29
$14.02
$13.58
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57842 GHz BEIDOU, Galileo, GPS Whip Panel, Square 28 dB 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz Satellite Applications 48.5 mm 36.5 mm 16.5 mm IP67 5 M RG174 Bulk
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna 1In Stock
4Expected 11/11/2026
$124.73
$114.68
$106.64
$103.71
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.975 GHz WiFi 14 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY OMNI-M stick antenna 13In Stock
$133.83
$120.92
$106.61
$102.85
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 790 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, PCS, UMTS 802.11 b/g, WiFi, WLAN Collinear Radome 2 dBi, 3 dBi 50 Ohms 2, 1.9 25 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 875 MHz, 1.61 GHz Multiband 263 mm IP67 Omni-S STICK
HUBER+SUHNER Antennas SENCITY OMNI-S stick antenna 3In Stock
$94.30
$79.68
$76.92
$73.57
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas WiFi Antenna 1.71 GHz 2.69 GHz 2 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band Multiband 120 mm IP67 Omni-S STICK
Tallysman Antennas TW2410 Single Band GNSS Antenna, SMA female jack on bulkhead 1In Stock
$75.45
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz 1.606 GHz GPS, GLONASS 28 dB 1.5:1 - 40 C + 85 C Patch 1 Band Magnetic Mount Connector SMA Female 57 mm 16.1 mm IP67 TW410 Bulk
Tallysman Antennas TW2412 Single Band GNSS Pre-filtered SMA straight male connector 5000mm cable 14In Stock
$79.18
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz 1.606 GHz GPS, GLONASS 28 dB 1.5:1 - 40 C + 85 C Patch 1 Band Magnetic Mount Connector SMA Male IP67 Bulk
Tallysman Antennas TW2600A Iridium Antenna, SMA female jack on bulkhead 1In Stock
$75.45
Min.: 1
Mult.: 1
Modules 1.615 GHz 1.626 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW3442 Single Band GNSS Pre-filtered N-type female con conical white radome 4In Stock
13Expected 04/12/2026
$104.57
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.574 GHz 1.606 GHz 4.25 dBic 32 MHz 1.5:1 - 70 C + 85 C Patch 1 Band Through Hole Connector N Type Female\ IP67 Bulk