IP67 Antennas

Results: 1,154
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas IP67 2400-2500 MHz NMO Mount 1In Stock
$53.71
$42.51
$36.30
$35.90
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 5.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 2 Band NMO Mount Connector NMO + HF Connector 2.45 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
Pulse Electronics Antennas IP67 NMO Mount 5In Stock
$50.80
$42.51
$38.07
$36.11
$35.90
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 5.2 dBi, 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 2 Band NMO Mount Connector NMO + HF Connector 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
Pulse Electronics Antennas Ant 2.4-2.5 NMOHF Mnt 5In Stock
$50.47
$37.58
$32.72
$31.38
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 5.06 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 2.45 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT2400 Bulk
Pulse Electronics Antennas Ant 4.9-6GHz NMOHF Mnt 7In Stock
$51.91
$38.56
$33.65
$32.55
$32.28
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM, U-NII Whip Stubby 5.09 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT4900 Bulk
Pulse Electronics Antennas Ant 0.698-0.96GHz NMO Mnt 12In Stock
$54.46
$49.38
$35.31
$34.27
$33.86
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 960 MHz Cellular (NBIoT, LTE), UMTS UHF Whip Stubby 3.29 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 830 MHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT698/960 Bulk
Pulse Electronics Antennas Direct Mnt OnVehicle 806MHz-960MHz 3In Stock
$86.47
$81.88
$48.84
$47.24
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 806 MHz 960 MHz Cellular (NBIoT, LTE) UHF Whip Stubby 3.05 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 883 MHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT806 Bulk
TE Connectivity / Linx Technologies Antennas 916MHz, 2m, SMA 24In Stock
$30.45
$27.75
$26.89
$26.78
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-916-ID Bulk
TE Connectivity Antennas WHIP,MC,1/2,132-174MHZ 143,2.4,CH,GP/NGP 6In Stock
$103.48
$84.50
$81.57
$78.74
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 132 MHz 174 MHz Radio, VHF Whip Straight with Base 2.4 dBi 23 MHz 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 153 MHz Public Safety, Transportation, Utility, Military Mobile 1016 mm IP67
TE Connectivity Antennas WHIP,MC,5/8,450-470MHz 5In Stock
$70.59
$57.45
$56.71
$55.25
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 470 MHz Radio, UHF Whip Straight with Base 2 dBi 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 460 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 381 mm IP67
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and SMB connector 2In Stock
$61.71
$46.31
$39.72
$38.40
Min.: 1
Mult.: 1
Multiprotocol Antennas 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Screw Connector SMB Plug 82 mm 60 mm 22.5 mm IP67 RG174
PCTEL / Amphenol 3978D-DH-W
PCTEL / Amphenol Antennas GPS, 40DB, LOW NOISE (0.5DB), CONE WHITE PERM MNT, TNC F 4In Stock
$88.58
$77.83
$76.09
$72.25
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.57532 GHz 1.57552 GHz GPS Module Dome 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
RF Solutions Antennas GPS Antenna with 5m RG174 SMA male 316In Stock
$14.95
$10.53
$9.88
$9.81
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS Module Panel 4 dB 50 Ohms 2.0 - 30 C + 60 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Car Systems, Handheld Systems 38 mm 34 mm 12 mm IP67 5 M RG174
Pulse Electronics Antennas ANT MiMoLTE, MiMo GNSS Vehicle Mnt Wht 1In Stock
$227.80
$200.24
$185.21
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 5.925 GHz Cellular (NBIoT, LTE) GNSS 4 dBi, 5 dBi, 4.5 dBi, 1 dBi 50 Ohms 1.5, 1.4 - 40 C + 85 C 5 Band Connector RP-SMA Male, SMA Male Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics 164.48 mm 151.85 mm 76 mm IP67 GPSMB50xx Bulk
TE Connectivity Antennas INFRA M2M,GSM, OMNI SISO 10In Stock
$63.13
$55.40
$53.24
$45.98
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 880 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE) Module Dome 50 Ohms 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz M2M, Cellular, Electric, Gas, Water Utilities, Remote Monitoring, Kiosks, ATM, Production Monitoring, Transportation, Shipping Hubs and Ports. 26 mm IP67 24 in Coax
TE Connectivity Antennas Sectr,34in,NM 1In Stock
$487.65
$426.30
$412.70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 10.7 dBi, 13.4 dBi 50 Ohms 1.5:1, 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.525 GHz High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums 411.4 mm 373.3 mm 35.8 mm IP67 PDQ244915
Taoglas Antennas MA1506.AK.001 Synergy 6in1 Next-Generation Combination GNSS, 2*5G/4G, 3*Wi-Fi Permanent Mount Antenna with 5m Braided Cable Assembly 2In Stock
$752.65
$727.17
$430.42
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 5.8 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 2 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174 x 6 Bulk
Taoglas Antennas PERMANENT MOUNT COMBO ANTENNA 1In Stock
$1,025.49
$987.42
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 2 W - 40 C + 85 C 13 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174LL x 11 Bulk
Taoglas Antennas Torpedo -QHA.01.A.0159111 Screwmount L-Band Quad Helix Antenna 5In Stock
$275.59
$244.74
$226.95
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.561 GHz 1.62 GHz BEIDOU, Galileo, GLONASS, GPS Helical Dome 1.8 dBi, 1.8 dBi, 1.6 dBi, 1.4 dBi 50 Ohms - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.575 GHz, 1.602 GHz Transmitters, Receivers 120 mm IP67 150 mm LMR195 Bulk
Quectel Antennas External Antenna, Low Profile, Adhesive & Magnetic mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 48In Stock
$47.11
$41.25
$39.22
$36.10
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk
RF Solutions Antennas 3G 'GSM GPS WiFi Adhesive mnt 3m RG174 cable SMA male 21In Stock
$45.38
$43.34
$41.57
$40.73
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.483 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi 83.5 MHz 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz Cellular Application, Wireless Application, Satellite Navigation 14.6 mm IP67 3 M RG174 x 3
TE Connectivity Antennas WHIP,MC,1/4,132-928M HZ 4In Stock
$50.94
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 132 MHz 928 MHz Radio, VHF Whip Straight with Base Unity 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 530 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 533.4 mm IP67
Quectel Antennas External Antenna, Rubber, Terminal mount, F 13 144mm, Monopole, 4G*1,SMA Male, IP66, RoHS Compliant 6In Stock
240Expected 23/11/2026
$4.00
$3.46
$3.26
$2.85
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight 2.5 dBi 50 Ohms 3.5 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 144 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug
428Expected 09/12/2026
$47.76
$43.80
$43.09
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5 GHz 3.7 dBi 50 Ohms 8.5 2 W - 30 C + 70 C Dipole 10 Band Connector N Plug IP67 IPW Bulk
TE Connectivity Antennas Panel,RHCP,fixed,RNF
288On Order
$149.68
$134.68
$129.38
$116.30
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P
Taoglas Antennas Bolt - Low Profile High Precision GNSS L1 & L5 Antenna with 1m RG-174 & SMA(M)
500On Order
$140.55
$123.93
$113.75
$109.20
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.166 GHz 1.605 GHz GPS, GLONASS, Galileo, BEIDOU Round Dome 28 dB, 30 dB 50 Ohms 5 W - 40 C + 85 C 5 Band Screw Connector SMA 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS 25.4 mm IP67 RG-174 Bulk