IP67 Antennas

Results: 1,154
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Teltonika Antennas Outdoor LTE/Wi-Fi/GPS antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUT9-series routers. RUT951, RUT956; PoE Injector NOT included.
10Expected 30/11/2026
$209.00
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas GPS Antenna 617 MHz 6 GHz LTE GPS Whip 4.5 dBi, 7.5 dBi, 28 dBi 50 Ohms 2.5 - 40 C + 75 C Chassis Mount Connector RP-SMA Male, SMA Male 347 mm IP67 RG-316, RG-174
Tallysman Antennas TW2920 Single Band Antenna with L-Band SMA straight male connector 1000mm cable Non-Stocked Lead-Time 7 Weeks
$119.18
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.51 GHz 1.61 GHz GPS, GNSS, BEIDOU, Galileo Round 32 dB 1.8:1 - 40 C + 85 C Patch 1 Band Magnetic Mount Connector SMA Male 59 mm 15 mm IP67 RG174 TW2920 Bulk
Tallysman Antennas TW3600 Iridium Antenna, TNC female connector, low profile white radome
37Expected 20/11/2026
$72.74
Min.: 1
Mult.: 1
Modules 1.616 GHz 1.626 GHz 4.25 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Through Hole Connector TNC Female IP67 Bulk
Tallysman Antennas TW3742 Single Band GNSS Pre-filtered TNC female connector conical white radome
51Expected 04/12/2026
$133.17
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multi-Constellation Antenna 1.559 GHz 1.606 GHz GPS, GNSS 70 dB 47 MHz 1.8:1 - 40 C + 85 C 1 Band Through Hole Connector TNC Female IP67 Bulk
Tallysman Antennas Active Enclosed Iridium Helical Antenna, 28dB gain
94On Order
$129.75
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Iridium Helical Antenna 1.616 GHz 1.626 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C 1 Band Screw Connector SMA Male IP67 Housed Bulk
Tallysman Antennas eXtended Filter Housed Dual-BD GNSS Low-Pro Mount ring no GNDplane SMA FEM CONN
51On Order
$184.51
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.189 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C 2 Band Screw Connector SMA-Female 20.3 mm IP67 Bulk
TE Connectivity Antennas EXT ANT, TRI BANDS, ON METAL 576In Stock
$17.43
$15.18
$14.39
$13.30
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Wi-Fi Antenna 2400 MHz 7125 MHz Bluetooth 802.11 a/b/g/n/ac/ad/ax 802.15.4 (ANT, Thread, Zigbee) Stamped Metal External 4 dBi, 3.9 dBi, 1.4 dBi 50 Ohms 2.2:1, 3.1 :1 2 W - 40 C + 85 C 3 Band Adhesive Mount Cable MHF 2.4 GHz, 5 GHz, 6 GHz Indoor And Outdoor, ISM and U-NII 1-3, Internet of Things (IoT) devices 46 mm 39 mm 11.2 mm IP67 1.13 Coaxial Bulk
TE Connectivity Antennas EXT ANT, QUAD GNSS, 5M, SMA, MAGN, SCREW
90Expected 09/12/2026
$101.34
$89.22
$85.02
$79.24
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Externel Antenna 1.164 GHz 1.61 GHz GNSS, GPS, GLONASS, Galileo, BeiDou Patch 6.5 dBi 50 Ohms 1.5:1 - 40 C + 85 C Patch 4 Band Magnetic, Screw SMA Male SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band 107 mm 83 mm 24 mm IP67 LMR100
TE Connectivity Antennas EXT ANT, TRIGNSS,5M, SMA, MAGNET, TAPE
174Expected 04/01/2027
$89.79
$78.95
$75.19
$70.04
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Externel Antenna 1.164 GHz 1.61 GHz GNSS, GPS, GLONASS, Galileo, BeiDou Patch 5.9 dBi 50 Ohms 1.9:1 - 40 C + 85 C Patch 3 Band Magnetic, Screw SMA Male SMA Male 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS, GPS, GLONASS, Galileo, BeiDou 87 mm 65 mm 27 mm IP67 RG174
TE Connectivity Antennas INT ANT, QUAD, GNSSS, PATCH, PASSIVE
174Expected 09/12/2026
$39.30
$34.38
$32.67
$30.33
$28.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.164 GHz 1.675 GHz GPS, GLONASS, Galileo, BeiDou Patch 6.5 dBi 50 Ohms 1.5 - 40 C + 85 C Patch 4 Band Adhesive Solder 1.17645 GHz, 1.204704 GHz, 1.20714 GHz, 1.2276 GHz, 1.24578 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.62125 GHz, 1.6435 GHz, 1.668 GHz GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS 63 mm 63 mm 17 mm IP67
Pulse Electronics Antennas Direct Mnt OnVehicle 698-960,1710-2700MHz
288Expected 16/11/2026
$59.65
$52.16
$47.14
$44.93
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), UMTS Whip Stubby 3.51 dBi, 4.81 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.205 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT698/2170 Bulk
Pulse Electronics Antennas Direct Mnt OnVehicle 698-960,1710-2700MHz
180On Order
$61.95
$52.79
$48.56
$46.88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), UMTS Whip Stubby 3.51 dBi, 4.81 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.205 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT698/2170 Bulk
Pulse Electronics Antennas Ant 0.806-0.96GHz Drt Mnt
92Expected 12/01/2027
$54.82
$49.15
$47.25
$44.66
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 806 MHz 960 MHz Cellular (NBIoT, LTE) UHF Whip Stubby 3.05 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 883 MHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT806 Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 8 DBI, NM CONN
30Expected 23/12/2026
$77.24
$66.09
$63.95
$60.23
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 8 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 19.1 in IP67 BOA Bulk
ABRACON Antennas 868/915/2400 MHz Screw-Mount Puck ANT, 1M RG58, SMA (M), IP67
200Expected 17/11/2026
$16.22
$14.12
$13.39
$12.38
Min.: 1
Mult.: 1
Outdoor Antennas External Puck Antenna 863 MHz 2.5 GHz Bluetooth WiFi 2.1 dBi 50 Ohms 2.0:1 5 W - 40 C + 85 C 3 Band Screw SMA Male 14.5 mm IP67 RG-58 AANE Bulk
ABRACON Antennas 6-in-1 Vehicle Mount GNSS x 2 / LTE / Wi-Fi / AM&FM / DAB Shark-Fin Antenna, roof/panel mount, FAKRA connectors
10Expected 20/01/2027
$500.09
$461.97
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Combination Antenna 617 MHz 5850 MHz LTE BeiDou, Galileo, GPS, GLONASS Wi-Fi Fin Shark-Fin 5.3 dBi, 4.6 dBi, 2.8 dBic, 28 dB 50 Ohms 1.5:1, 1.7:1, 2:1, 2.2:1 5 W - 40 C + 85 C 6 Band Screw Mount Cable with Connector FAKRA Jack 240 MHz, 108 MHz, 1.705 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz Asset Tracking and Telematics, GNSS Vehicle, Networking & Telecommunication 209.8 mm 93.4 mm 74.6 mm IP67 RG174 AANE-SH Bulk

Siretta Antennas 5G/LTE WIDEBAND IP67 OUTDOOR ANTENNA 600-8000 MHZ N-TYPE FEMALE DIRECT CONNECTOR (WHITE RADOME)
20Expected 11/01/2027
$130.49
$114.97
$109.66
$104.49
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 6.73 dBi 50 Ohms 50 W - 45 C + 75 C Connector N-Type Male IP67
Pulse Electronics Antennas 45W 50ohms 5G FR1
12On Order
$259.76
$221.21
$213.21
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou WiFi 6E 50 Ohms 45 W - 40 C + 85 C 7 Band Adhesive Mount 78.3 mm 52.5 mm 62 mm IP67 SKF Bulk
PCTEL / Amphenol Antennas Omnidirectional Antenna, 4.94 - 6.875 GHZ, H-POL, N-FEMALE, UNII-1, UNII-5, UNII-7 Frequency Bands
25Expected 18/12/2026
$95.45
$84.11
$80.25
$77.85
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Wi-Fi Antenna 4940 MHz, 5150 MHz, 5925 MHz, 6875 MHz 4990 MHz, 5875 MHz, 6875 MHz, 7125 MHz Wi-Fi 6E, Wi-Fi 7 Collinear Radome 6 dBi 50 Ohms 2:1, 2.5:1 - 40 C + 80 C 4 Band Connector Connector N-Female Automated Factories, Industrial IoT, Smart Cities 220 mm IP67 MHO Bulk
PCTEL / Amphenol Antennas Omnidirectional Antenna, 4.94 - 6.875 GHZ, V-POL, N-FEMALE, UNII-1, UNII-5, UNII-7 Frequency Bands
25Expected 18/12/2026
$95.45
$84.11
$80.25
$77.85
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Wi-Fi Antenna 4940 MHz, 5150 MHz, 5925 MHz, 6875 MHz 4990 MHz, 5875 MHz, 6875 MHz, 7125 MHz Wi-Fi 6E, Wi-Fi 7 Collinear Radome 5 dBi, 6 dBi, 7 dBi, 7 dBi 50 Ohms 2:1 - 40 C + 80 C 4 Band Connector Connector N-Female Automated Factories, Industrial IoT, Smart Cities 220 mm IP67 MHO Bulk
TE Connectivity Antennas Panel,RHCP,FIXED,NF
79On Order
$164.43
$154.94
$109.37
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Warehouse Center, Distribution Center, Airports, Hospitals, Transit Terminals, Package Conveyers, Material Handling Conveyers 10.2 in 10.2 in 1.32 in IP67
Taoglas Antennas 7in1 with additional 2x 5G/4G, DAB, 2 x Wi-FiA , 2 x GNSS, 1 AM/FM WB with FAKRA
20Expected 25/12/2026
$229.25
$197.38
$187.50
Min.: 1
Mult.: 1
Vehicle Antennas FAKRA Connector 1.57 GHz 1.6 GHz Cellular GPS, GLONASS 1.1 dBi, 1.5 dBi, 4.4 dBi 50 Ohms 2.4, 2.6, 2.8, 3.3, 4.1 10 W - 40 C + 85 C 3 Band Connector FAKRA 1.561 GHz, 1.57542 GHz, 1.603 GHz 90 mm 80 mm 60 mm IP67 RG-178 Bulk
Taoglas Antennas GA.400 5G/4G External Wideband Adhesive Mount Dipole Antenna covering 400-6000MHz
50Expected 03/02/2027
$133.75
$117.89
$111.57
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 400 MHz 1.8 GHz 5G/4G, Cat-M/LTE-M, NBIoT Module T-Panel 3.5 dBi, 2.4 dBi, 2.4 dBi, 2.6 dBi, 4 dBi, 3.8 dBi, 4.6 dBi, 2.2 dBi, 5.3 dBi 50 Ohms 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male 5GNR, FR1, LTE, WCDMA, HSPA, TD-SCDMA 360 mm 160 mm IP67 TGC-200 Bulk
Taoglas Antennas Waterproof 2.4/5-7.125GHz Long Dipole Antenna RP-SMA(M) Hinged 90 degree
906On Order
$19.79
$16.36
$15.42
$14.42
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6, WiFi 7 Hinged Straight, Right Angle 3.58 dBi, 4.1 dBi, 5.53 dBi 50 Ohms - 40 C + 85 C 3 Band Connector Connector RP-SMA (Male) Connected Agriculture, Gateways/Routers, Smart Home 203 mm IP67 Bulk
Taoglas Antennas Olympian III 3in1 Screw Mount 1M GNSS RG-174 SMA(M) & 2*5G/4G TGC-1.5DS SMA(M)
33On Order
$79.66
$70.44
$67.93
$64.84
Min.: 1
Mult.: 1
Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 6.01 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw SMA SMA Male 70 mm IP67 RG-174 Olympian III Bulk